- RS Stock No.:
- 736-1636
- Mfr. Part No.:
- EDV1891667RS
- Manufacturer:
- Friwo
Discontinued product
- RS Stock No.:
- 736-1636
- Mfr. Part No.:
- EDV1891667RS
- Manufacturer:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Global Power Plug Top Power Adapter - GPP6, Standard Version
Switch mode global plug top power adapters with interchangeable input and output connectors. These global plug top power adapters offer a low standby power of ≤ 0.3 W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these global plug top power adapters include bluetooth, digital cameras, communication accessories, measurement and weighing technology, modems DSL, WLAN, electronic cash systems and safety technology
ErP level V compliance
5 x interchangeable primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
5 x interchangeable primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Note
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: EN 60950, IEC 60950, CSA 950 (cUL), VDE
Approvals
cULus, VDE
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, IEC, Japan, UK, US |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 250mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 2m |
Standards Met | ErP Compliant |
MTBF | 200000h |
Load Regulation | ±5% |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Width | 52mm |
Depth | 35.5mm |
Type | Switched Mode Power Supply |
Length | 52mm |