- RS Stock No.:
- 721-2244
- Mfr. Part No.:
- GS25B18-P1J
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 721-2244
- Mfr. Part No.:
- GS25B18-P1J
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, CSA C22.2, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1830mm |
MTBF | 500000h |
Efficiency | 83% |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |
Energy Efficiency Level | V |