- RS Stock No.:
- 721-2121
- Mfr. Part No.:
- GS15B-3P1J
- Manufacturer:
- MEAN WELL
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
Was PHP2,197.95
You pay
PHP1,811.52
(exc. VAT)
PHP2,028.90
(inc. VAT)
Units | Per Unit |
1 + | PHP1,811.52 |
- RS Stock No.:
- 721-2121
- Mfr. Part No.:
- GS15B-3P1J
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, CSA C22.2, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 12V dc |
Input Voltage | 100 → 240V ac |
Output Current | 1.25A |
Maximum Temperature | +50°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
MTBF | 500000h |
Efficiency | 80% |
Load Regulation | ±3% |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Width | 58.5mm |
Depth | 32.8mm |
Line Regulation Range | ±0.5% |
Length | 100mm |