- RS Stock No.:
- 721-0967
- Mfr. Part No.:
- DP4015N2M
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 721-0967
- Mfr. Part No.:
- DP4015N2M
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Emerson 40W Medical Approved ErP Single Output Switch Mode Desktop Power Supply - DP40-M Series
External switch mode, energy saving power supplyEfficiency level VLess than 300mW no-load power consumptionITE and medical safety approvedOverload, overvoltage and short circuit protectionRegulated outputHarmonic compliance to EN61000-3-2 EMI compliance to EN 55022 (CISPR 22) Class B and FCC Class B1.2m output lead fitted with a centre positive 2.5mm jack plugManufacturer part numbers with a 2M suffix denote 2-pin IEC320 C8 connection, for suitable input leads see accessory linkManufacturer part numbers with a 3M suffix denote 3-pin IEC320 C14 connection, for suitable input leads see accessory link
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL 60950-1, UL 60601-1
Approvals
UL; cUL; TUV; CCC
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 15V dc |
Input Voltage | 90 → 264V ac |
Output Current | 2.67A |
Maximum Temperature | +40°C |
Output Connector | 2.5 x 5.5 mm Centre Positive |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Power Rating | 40W |
Cable Length | 1219mm |
Medical Approved | Yes |
MTBF | 550000h |
Standards Met | ErP Compliant |
Width | 61mm |
Length | 124mm |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±5% |