- RS Stock No.:
- 454-5181
- Mfr. Part No.:
- SPU45E-202
- Manufacturer:
- OEP
Discontinued product
- RS Stock No.:
- 454-5181
- Mfr. Part No.:
- SPU45E-202
- Manufacturer:
- OEP
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Approvals
UL listed / UL listed for Canada, TUV
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 5 V dc, 15V dc |
Input Voltage | 127 → 300 V dc, 90 → 264V ac |
Output Current | 1 A, 5A |
Maximum Temperature | +70°C |
Output Connector | DIN Connector |
Input Connector | IEC 320-C14 |
Number of Outputs | 2 |
Cable Length | 1500mm |
MTBF | 100000h |
Efficiency | 80% |
Standards Met | IEC-320-C14, UL 94V-0 |
Line Regulation Range | ±1% |
Width | 76mm |
Minimum Temperature | 0°C |
Length | 146mm |
Series | SPU45E |