- RS Stock No.:
- 452-8625
- Mfr. Part No.:
- 2020000040
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 452-8625
- Mfr. Part No.:
- 2020000040
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
Product Details
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Standards
EN 60950 EN 60601 (UL 2601-1)
Approvals
UL recognised component for Canada and US (12 & 24V only)
Supplied with
2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | 3-Pin IEC |
Output Voltage | 9V dc |
Input Voltage | 90 → 264V ac |
Output Current | 4.5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock |
Input Connector | IEC 320 |
Number of Outputs | 1 |
Cable Length | 1800mm |
Medical Approved | Yes |
Efficiency | 80% |
Line Regulation Range | ±0.5% |
Load Regulation | ±0.5% |
Length | 135mm |
Minimum Temperature | -20°C |
Depth | 44mm |
Width | 80mm |