- RS Stock No.:
- 452-8388
- Mfr. Part No.:
- 9923000056
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 452-8388
- Mfr. Part No.:
- 9923000056
- Manufacturer:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
UK 3-Pin 13A
Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.2A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 2m |
Width | 32mm |
Minimum Temperature | -10°C |
Load Regulation | ±1% |
Length | 75mm |
Type | Switched Mode Power Supply |
Depth | 50mm |