- RS Stock No.:
- 433-5912
- Mfr. Part No.:
- 9829000045
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 433-5912
- Mfr. Part No.:
- 9829000045
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Euro 2-Pin Adjustable Output
Regulated output
2m output lead with polarity inverter
Supplied with 2 connectors with snap-lock feature, 1x2.1mm & 1x2.5mm
Continuously adjustable output voltage selected by screwdriver adjustment
Double insulated
Insulation voltage 3kVac
High quality manufacturing and testing in accordance with EN 60950
2m output lead with polarity inverter
Supplied with 2 connectors with snap-lock feature, 1x2.1mm & 1x2.5mm
Continuously adjustable output voltage selected by screwdriver adjustment
Double insulated
Insulation voltage 3kVac
High quality manufacturing and testing in accordance with EN 60950
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 30V dc |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Output Current | 650mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 19.5W |
Cable Length | 2m |
Length | 75mm |
Type | AC/DC Adapter |
Minimum Temperature | -10°C |
Load Regulation | ±0.5% |
Width | 32mm |
Depth | 50mm |