- RS Stock No.:
- 177-4937
- Mfr. Part No.:
- 1001-0072
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 177-4937
- Mfr. Part No.:
- 1001-0072
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ansmann Home Charger 130Q is a versatile and intelligent device for charging smartphones and other USB-charged devices.
The single USB output uses Quick-Charge 3.0 technology from Qualcomm to quickly and effectively charge compatible devices. With Quick-Charge 3.0, devices can charge to 80% in just 35 minutes.
The charger has a maximum output of 18W and is backwards compatible with Quick-Charge 1.0 & 2.0 for enhanced charging. The charger is also highly economical thanks to its very low stand-by consumption.
The single USB output uses Quick-Charge 3.0 technology from Qualcomm to quickly and effectively charge compatible devices. With Quick-Charge 3.0, devices can charge to 80% in just 35 minutes.
The charger has a maximum output of 18W and is backwards compatible with Quick-Charge 1.0 & 2.0 for enhanced charging. The charger is also highly economical thanks to its very low stand-by consumption.
With one USB port and a power rating of 18 W, the USB charger from ANSMANN offers the ideal charging solution for your application. Your device is optimised and safely charged thanks to the intelligent charge control and Multisafe technology. Very low stand-by consumption makes this charger not only efficient, but also economical. Qualcomm Quick-Charge 3.0: Quick and efficient charging technology for charging compatible devices to 80% in 35 mins. The device is backwards compatible with Qualcomm Quick-Charge technology 1.0, 2.0 & 3.0 and so offers the highest level of reliability.
Features and Benefits:
18W Quick-Charge 3.0 Output - Able to charge compatible devices to 80% in 35mins
Backwards compatible with Quick-Charge 1.0 & 2.0
Multisafe technology protects the charger and end device
100-240V AC Input
Output Levels: 5V 3A max., 9V 2A max., 12V 1.5A max.
EU Input Plug
Backwards compatible with Quick-Charge 1.0 & 2.0
Multisafe technology protects the charger and end device
100-240V AC Input
Output Levels: 5V 3A max., 9V 2A max., 12V 1.5A max.
EU Input Plug
Specifications
Attribute | Value |
---|---|
Plug Type | European |
Output Voltage | 5V dc |
Input Voltage | 100-240V ac |
Output Current | 3000mA |
Number of Outputs | 1 |
Type | USB Adapter |
Width | 26.9 |
Length | 80.4 |
Depth | 39 |