Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- RS Stock No.:
- 756-399
- Mfr. Part No.:
- PR3PUAU3
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
PHP812.32
(exc. VAT)
PHP909.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from August 19, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP812.32 |
*price indicative
- RS Stock No.:
- 756-399
- Mfr. Part No.:
- PR3PUAU3
- Manufacturer:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Brick Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 9V dc | |
| Power | 9W | |
| Output Connector Type | 4 Pin, 3 mm Pitch | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 0.45A | |
| Input Connector Type | AU (Type I) | |
| Regulated/Unregulated | Regulated | |
| Width | 44.5mm | |
| Standards/Approvals | IEC 62368-1:2014/A11:2017 (CB Scheme), EN 55032:2015, AS/NZS 62368-1:2018, EN 62493:2015, AS/NZS 3112:2017, EN 61347-1:2015, EN 55035:2017, IEC 61000 series, EN 61347-2-13:2014/A1:2017 | |
| Length | 90mm | |
| Depth | 56.7mm | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | 8.55 to 9.45 V dc | |
| Energy Efficiency Level | VI | |
| Series | PR3PUAU3 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Brick Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 9V dc | ||
Power 9W | ||
Output Connector Type 4 Pin, 3 mm Pitch | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Adapter Current 0.45A | ||
Input Connector Type AU (Type I) | ||
Regulated/Unregulated Regulated | ||
Width 44.5mm | ||
Standards/Approvals IEC 62368-1:2014/A11:2017 (CB Scheme), EN 55032:2015, AS/NZS 62368-1:2018, EN 62493:2015, AS/NZS 3112:2017, EN 61347-1:2015, EN 55035:2017, IEC 61000 series, EN 61347-2-13:2014/A1:2017 | ||
Length 90mm | ||
Depth 56.7mm | ||
Maximum Input Voltage 240V ac | ||
Load Regulation 8.55 to 9.45 V dc | ||
Energy Efficiency Level VI | ||
Series PR3PUAU3 | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
