Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
- RS Stock No.:
- 756-385
- Mfr. Part No.:
- PR3PWAU3
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP2,211.89
(exc. VAT)
PHP2,477.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,211.89 |
*price indicative
- RS Stock No.:
- 756-385
- Mfr. Part No.:
- PR3PWAU3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 48V dc | |
| Output Connector Type | 4 Pin, 3 mm Pitch | |
| Power | 62.4W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | AU (Type I) | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1.3A | |
| Length | 111mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 33.5mm | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | PR3PWAU3 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 48V dc | ||
Output Connector Type 4 Pin, 3 mm Pitch | ||
Power 62.4W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type AU (Type I) | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1.3A | ||
Length 111mm | ||
Standards/Approvals RoHS Compliant | ||
Width 33.5mm | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series PR3PWAU3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
