RS PRO 3.6VA Plug In Power Supply 9V dc Output, 400mA Output
- RS Stock No.:
- 459-871
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 459-871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin Euro | |
| Output Voltage | 9V dc | |
| Input Voltage | 230V ac | |
| Output Current | 400mA | |
| Maximum Temperature | +25°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 3.6VA | |
| Cable Length | 1.8m | |
| MTBF | 131400h | |
| Efficiency | 40% | |
| Load Regulation | ±46.1% | |
| Minimum Temperature | 0°C | |
| Depth | 36.8mm | |
| Width | 50mm | |
| Type | Linear Power Supply | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin Euro | ||
Output Voltage 9V dc | ||
Input Voltage 230V ac | ||
Output Current 400mA | ||
Maximum Temperature +25°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 3.6VA | ||
Cable Length 1.8m | ||
MTBF 131400h | ||
Efficiency 40% | ||
Load Regulation ±46.1% | ||
Minimum Temperature 0°C | ||
Depth 36.8mm | ||
Width 50mm | ||
Type Linear Power Supply | ||
Length 72mm | ||

