- RS Stock No.:
- 458-894
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 458-894
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output
External AC output adaptors
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
EN61558-1
Specifications
Attribute | Value |
---|---|
Plug Type | 3-Pin UK |
Output Voltage | 9V ac |
Input Voltage | 230V ac |
Output Current | 528mA |
Output Connector | 2.1 x 5.5 x 9.5 mm |
Number of Outputs | 1 |
Power Rating | 5VA |
Cable Length | 1.8m |
Efficiency | 45% |
MTBF | 175200h |
Depth | 44.2mm |
Width | 49.2mm |
Type | Linear Power Supply |
Load Regulation | ±30.7% |
Length | 56.7mm |