3M 86616 Cubitron 3 Ceramic Cut-Off Wheel, 115mm Diameter, 60+ Grit
- RS Stock No.:
- 280-7210
- Mfr. Part No.:
- 7100304120
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 280-7210
- Mfr. Part No.:
- 7100304120
- Manufacturer:
- 3M
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Cubitron 3 Series Abrasive Wheel, 115mm Diameter, 60+ Grit Size - 7100304120
This abrasive wheel by 3M is a high-quality product designed to deliver maximum productivity and performance. With a diameter of 115mm and a grit size of 60+, this wheel is also possesses precision-shaped grain technology.
Features & Benefits
• Precision-shaped grain technology for 3X performance enhancement in life and cut rate
• Ground-breaking advancements for improved productivity, worker safety, and sustainability
• Up to 3X longer lasting compared to previous models
• Range of wheel options including cut-off, grinding, and cut and grind wheels
• Performance-enhancing packaging for extended product life
• Thinner wheel options for faster grinding and improved efficiency
• Ground-breaking advancements for improved productivity, worker safety, and sustainability
• Up to 3X longer lasting compared to previous models
• Range of wheel options including cut-off, grinding, and cut and grind wheels
• Performance-enhancing packaging for extended product life
• Thinner wheel options for faster grinding and improved efficiency
Applications
• Ideal for high-traffic grinding and cutting • Suitable for metal cutting and precision cutting tasks
• Durable construction for professional-grade use
• Durable construction for professional-grade use
Can it deliver improved productivity and sustainability in industrial applications?
Yes, the 3M Abrasive Wheel is designed to enhance productivity, worker safety, and sustainability in various industrial tasks.
Will it provide a longer-lasting cutting performance compared to traditional wheels?
Yes, the precision-shaped grain technology ensures up to 3X longer life and improved cut rates for increased efficiency.
Is it suitable for both heavy-duty and precision cutting tasks?
Yes, the abrasive wheel is versatile and can be used for a wide range of applications including heavy-duty cutting and precision tasks.
Can it be used with different types of metals for cutting and grinding purposes?
Yes, the abrasive wheel is suitable for use with various metals and provides high-performance results in cutting and grinding applications.
How does it compare to previous generations of 3M Cubitron wheels in terms of speed and product life?
The 3M Abrasive Wheel offers faster cut rates, longer product life, and enhanced performance compared to previous models.
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Grit Size | 60+ |
Diameter | 115mm |
Width | 1mm |
Bore Size | 22.23mm |
Maximum Safe Speed | 13300rpm |
Wheel Type | Cut-Off Wheel |
Model | 86616 |
Series | Cubitron 3 |
Material Cut | Metal |
Application | Metalworking, Oil and Gas, Transportation |