- RS Stock No.:
- 122-1135
- Mfr. Part No.:
- 66253338086
- Manufacturer:
- Norton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-1135
- Mfr. Part No.:
- 66253338086
- Manufacturer:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Norton NEON (NVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offer maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals, we would recommend the brown aluminium oxide and for non-ferrous metals and carbide tooling choose a green silicon carbide wheel.
Features and Benefits
High-quality aluminium oxide in a premium vitrified bond
Brown aluminium oxide
Suitable for Bench or Pedestal Grinders
Type 1 Straight grinding wheels
Precision engineered grit sizes and hardness
Brown aluminium oxide
Suitable for Bench or Pedestal Grinders
Type 1 Straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Note
Truing recommended before first use.
Supplied with
All wheels with a 32mm bore are supplied with reduction rings 32/20 mm to adapt the product to different spindle sizes.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Diameter | 200mm |
Width | 20mm |
Bore Size | 31.75mm |
Maximum Safe Speed | 3340rpm |
Wheel Type | Grinding Wheel |
Model | NEON |