- RS Stock No.:
- 851-7688
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 851-7688
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
RS Ultra Thin Inox Cut-Off Disc
Most effective in material removal, the RS range of cutting-off wheels provides great performance at an affordable price, on a range of materials including iron, steel, and stainless steel and ensures that you save time and money in the overall production process.
Professional quality at an affordable price
Straight fast cutting action
Free from Iron, Sulphur and Chlorine
Ideal for use on Steel and Stainless steel
Supplied in packs of 5
Straight fast cutting action
Free from Iron, Sulphur and Chlorine
Ideal for use on Steel and Stainless steel
Supplied in packs of 5
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Cutting Disc |
Thickness | 1mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Grade | Medium |
Maximum Safe Speed | 13300rpm |
Series | Cutting Disc |
Model | RS PRO |