- RS Stock No.:
- 330-2450
- Mfr. Part No.:
- 3M501C 115 P80
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 330-2450
- Mfr. Part No.:
- 3M501C 115 P80
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Scotch-Brite® discs
A range of 115 and 127 mm diameter discs for use on Ø 22 mm bore machines.
Scotch-Brite discs strip, clean, smooth and finish all metal surfaces - grade 3M SCD/B-SE.
Backing pads for fitting to grinders and Scotch-Brite discs are available separately.
Grade 3M 501 available in packs of 10 or 25 discs.
Scotch-Brite discs strip, clean, smooth and finish all metal surfaces - grade 3M SCD/B-SE.
Backing pads for fitting to grinders and Scotch-Brite discs are available separately.
Grade 3M 501 available in packs of 10 or 25 discs.
3M™ Fibre Disc 501C, 115 mm x 22 mm, ,P80, Slotted
The 3M™ 501C fibre disc contains a 3M high-performance Zirconia aluminium abrasive grain on a durable fibre backing. It offers a continuous fast cutting action and consistency. Suitable for a variety of general purpose metalworking applications from weld removal, deburring and blending.
Outstanding Cutting Performance
The 501C disc contains an impressive Zirconia aluminium abrasive blend gives a good performance on mild and stainless steels. The blend breaks down to produce a consistently sharp edge that cuts faster than conventional abrasives. Designed for heavy removal and high pressure grinding. The fibre discs are rigid that delivers a fast cut for grinding and weld removals and due to the resin bond, the disc is heat resistant.
Features and Benefits
• Alumina zirconia breaks down to produce a consistently sharp edge that cuts faster than aluminium oxide and is suitable for stock removal on all metals, including stainless steel
• Stiff fibre backing provides the durability needed for weld removal and other medium pressure applications such as deburring or rust removal
• Durable resin bond resists deterioration from heat, increasing disc life and provides excellent mineral retention for edge grinding
• Closed coat provides added life and cut 22.23 mm centre hole mount is compatible with 3M™ disc pad face plates (sold separately - RS 337-3929)
Typical Applications
These fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Sanding Disc |
Abrasive Material | Zirconia Aluminium |
Grit Size | P80 |
Number in Pack | 25 |
Maximum Safe Speed | 13300rpm |
Series | 501C |