Makita Aluminium Oxide, Ceramic Flap Disc, 115mm
- RS Stock No.:
- 256-6115
- Mfr. Part No.:
- D-28307
- Manufacturer:
- Makita
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP551.33
(exc. VAT)
PHP617.49
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP551.33 |
- RS Stock No.:
- 256-6115
- Mfr. Part No.:
- D-28307
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Makita Flap disc made of next generation zirconia alumina. This disc is ideal not only for stainless steel also for titanium, nickel and other high tensile metals. The elite of the flap disc range.
Ideal for stainless steel and metal
Symmetrical head-geometry with centring-tip for optimised results in the event of reinforcement
Symmetrical head-geometry with centring-tip for optimised results in the event of reinforcement
Specifications
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 115mm |
Abrasive Material | Aluminium Oxide, Ceramic |