SAIT 1000000095 100000, 115 mm Diameter, 24P Grit
- RS Stock No.:
- 646-964
- Mfr. Part No.:
- 1000000095
- Manufacturer:
- SAIT
Subtotal (1 box of 100 units)*
PHP28,678.84
(exc. VAT)
PHP32,120.30
(inc. VAT)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP28,678.84 | PHP286.788 |
*price indicative
- RS Stock No.:
- 646-964
- Mfr. Part No.:
- 1000000095
- Manufacturer:
- SAIT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAIT | |
| Product Type | Grinding Wheel | |
| Grit Size | 24P | |
| Suitable For | Stainless Steel | |
| Thickness | 6mm | |
| Disc Diameter | 115mm | |
| Bore Size | 22.23 mm | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | PMUC, EN 12413, Homologués par EDF | |
| Series | 100000 | |
| Select all | ||
|---|---|---|
Brand SAIT | ||
Product Type Grinding Wheel | ||
Grit Size 24P | ||
Suitable For Stainless Steel | ||
Thickness 6mm | ||
Disc Diameter 115mm | ||
Bore Size 22.23 mm | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals PMUC, EN 12413, Homologués par EDF | ||
Series 100000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
High material removal
The SAIT Grinding Wheel for Portable Machines is a high-performance tool developed specifically for stainless steel processing in the nuclear industry. Manufactured in accordance with PMUC specifications and approved by EDF, it ensures safe, non-contaminating use in sensitive environments. Its depressed centre design enables efficient surface grinding and weld dressing with enhanced control and durability.
Type 27 profile
Conforms to EN 12413 safety standard
Certificate No.
EN 12413