3M 775L Ceramic Sanding Disc, 127mm, 400+ Grade, 50 in pack

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
627-791
Mfr. Part No.:
7100145404
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

127mm

Abrasive Material

Ceramic

Number in Pack

50

Grade

400+

Series

775L

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Hookit Film Disc is designed to elevate your sanding experience. Harnessing cutting-edge abrasive technology, this disc features a unique triangular shaped ceramic mineral that delivers superior speed, longer life, and consistent finishes. As the grain wears down, it continuously fractures to produce sharp points capable of slicing through various substrates, ensuring that your productivity is maximised with each use. This premium sanding solution not only reduces hand-arm vibration and dust exposure, promoting a safer working environment, but also supports quicker material removal resulting in fewer disc changes and lower overall costs.

Triangular shaped grain allows for efficient slicing through materials
Designed for extended disc life, resulting in fewer replacements
Minimises vibration transfer to the user, enhancing comfort during use
Compatible with various robotic and automation applications
Delivers a consistent finish, reducing the need for rework
Available in multiple sizes to cater to diverse sanding needs
Lower overall costs with enhanced throughput and decreased downtime

Related links