3M Cubitron 3 Ceramic, 125 mm Diameter, 36 Grit, 36
- RS Stock No.:
- 625-833
- Mfr. Part No.:
- 7100303982
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
PHP8,509.55
(exc. VAT)
PHP9,530.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,509.55 | PHP850.955 |
*price indicative
- RS Stock No.:
- 625-833
- Mfr. Part No.:
- 7100303982
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Grinding Disc | |
| Grit Size | 36 | |
| Suitable For | Metal | |
| Thickness | 7mm | |
| Grade | 36 | |
| Disc Diameter | 125mm | |
| Bore Size | 22.23 mm | |
| Maximum Safe Speed | 12250rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Grinding Disc | ||
Grit Size 36 | ||
Suitable For Metal | ||
Thickness 7mm | ||
Grade 36 | ||
Disc Diameter 125mm | ||
Bore Size 22.23 mm | ||
Maximum Safe Speed 12250rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The 3M Depressed center grinding wheel revolutionises heavy grinding with its advanced precision-shaped ceramic grain technology. Engineered for durability and efficiency, this grinding wheel offers users a superior cut and a longer lifespan, enabling both professional and DIY applications to achieve unprecedented productivity. With its innovative design, this wheel not only cuts cooler and faster than traditional options but also significantly reduces operator fatigue due to less vibration. Tailored for maximum performance in a variety of grinding tasks, it exemplifies commitment to excellence and user satisfaction. Upgrade your grinding experience with this next-generation tool designed to elevate performance and ensure consistent results every time.
Reduces heat buildup for improved precision
Minimises hand-arm vibration during use
Built to withstand the rigours of heavy-duty applications
Compatible with a variety of grinding machines
Designed to optimise grinder efficiency and extend wheel life
Environmentally conscious packaging supports sustainability
Offers a consistent and balanced performance throughout its lifespan
