- RS Stock No.:
- 291-3712
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 291-3712
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Circular, General Purpose
High quality industrial crimped filled materials
Especially suitable for heavy duty applications such as descaling and deburring over large surface areas
Supplied with a range of adaptors enabling use on machines with different arbor sizes
Wire diameter - 0.30mm (32swg)
Arbor hole adaptor inserts supplied
Especially suitable for heavy duty applications such as descaling and deburring over large surface areas
Supplied with a range of adaptors enabling use on machines with different arbor sizes
Wire diameter - 0.30mm (32swg)
Arbor hole adaptor inserts supplied
Specifications
Attribute | Value |
---|---|
Bristle Material | Steel |
Fixing Size | 20mm |
Fixing Type | Arbor |
Maximum Safe Speed | 8000rpm |