- RS Stock No.:
- 812-4410
- Mfr. Part No.:
- BK-3HGAE/BF1
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-4410
- Mfr. Part No.:
- BK-3HGAE/BF1
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
Panasonic Rechargeable Batteries
The Panasonic Rechargeable ready to use batteries provide consumers a convenient range of batteries that are designed from durable and reliable materials making them friendlier to the environment as fewer resources are used as well as offering a cost saving solution.
Designed to be used by those who regularly use rechargeable batteries, this range of batteries are the perfect choice for high drain devices around the house.
Typical applications for batteries in this range include Remote Control devices, Cordless house phones, Wireless mouse & keyboards, torch, electric toothbrushes, Game console controllers, Digital Cameras, Smoke Alarms and many more other range of household devices.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged up to 1600 times and have an advanced self-discharge control system retaining 85% of the original charge for up to 12 months in storage.
These batteries benefit from superior performance even during extremely low temperatures down to -20 ℃ making them suitable for hiking, skiing and many other outdoor activities.
Designed to be used by those who regularly use rechargeable batteries, this range of batteries are the perfect choice for high drain devices around the house.
Typical applications for batteries in this range include Remote Control devices, Cordless house phones, Wireless mouse & keyboards, torch, electric toothbrushes, Game console controllers, Digital Cameras, Smoke Alarms and many more other range of household devices.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged up to 1600 times and have an advanced self-discharge control system retaining 85% of the original charge for up to 12 months in storage.
These batteries benefit from superior performance even during extremely low temperatures down to -20 ℃ making them suitable for hiking, skiing and many other outdoor activities.
Features & Benefits
Advanced self-discharge control, retains 85% charge up to 12 months in storage
Provides high power performance down to sub-zero temperatures (as low as -20゚C)
Can be recharged up to 1600 times
Combines the best features of AA(A) alkaline (ready for use) and rechargeable (reusable) batteries
Stable voltage with longer power life than alkaline batteries
Provides high power performance down to sub-zero temperatures (as low as -20゚C)
Can be recharged up to 1600 times
Combines the best features of AA(A) alkaline (ready for use) and rechargeable (reusable) batteries
Stable voltage with longer power life than alkaline batteries
Typical Applications
Panasonic Rechargeable battery size range of AA/AAA are used in various electronic applications suitable for low to medium-drain devices and will provide charge after charge. These batteries are the ideal universal power supply for most of your household devices, even for applications that until now have run on alkaline batteries such as games consoles. Typical devices include:
Remote Controls
Wireless mouse and keyboards
Gaming devices / wireless gaming controllers
Cordless house telephones
Torches / Bike Lamps
Electric Toothbrush
Wireless peripherals such as wireless mouse/keyboards
Clocks
Baby monitors
Remote Controls
Wireless mouse and keyboards
Gaming devices / wireless gaming controllers
Cordless house telephones
Torches / Bike Lamps
Electric Toothbrush
Wireless peripherals such as wireless mouse/keyboards
Clocks
Baby monitors
Other stocked Panasonic Rechargeable battery sizes in the range include:
FAQs
How many times can I charge my Panasonic rechargeable battery?
This range of Panasonic batteries can be recharged 1000-1600 times dependent on battery size. For example, AA & AAA batteries can be recharged up to 1600 times.
What type of charger can be used with these batteries?
The Panasonic NiMH batteries can be recharged with any NiMH charger but Panasonic recommend to use any of the Panasonic BQ CC(51)/50/15/55 charger for optimal charging performance.
Can Panasonic Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic rechargeable batteries in any device although ideal for high to medium drain devices. However, it is recommended to refer to your user manual for compatibility.
Should Panasonic batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
This range of Panasonic batteries can be recharged 1000-1600 times dependent on battery size. For example, AA & AAA batteries can be recharged up to 1600 times.
What type of charger can be used with these batteries?
The Panasonic NiMH batteries can be recharged with any NiMH charger but Panasonic recommend to use any of the Panasonic BQ CC(51)/50/15/55 charger for optimal charging performance.
Can Panasonic Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic rechargeable batteries in any device although ideal for high to medium drain devices. However, it is recommended to refer to your user manual for compatibility.
Should Panasonic batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
Safety Advice
Keep out of sight and reach of children
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Specifications
Attribute | Value |
---|---|
Capacity | 2.5Ah |
Number of Batteries Supplied | 500 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -5 → +50°C |
Terminal Type | Standard |