RS PRO Lithium Thionyl Chloride AA Battery 3.6 V

Bulk discount available

Subtotal (1 unit)*

PHP679.32

(exc. VAT)

PHP760.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from May 27, 2026
  • Plus 800 unit(s) shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 19PHP679.32
20 - 49PHP655.78
50 +PHP539.71

*price indicative

Bag the Deal of the Season
RS Stock No.:
183-5725
Distrelec Article No.:
304-24-425
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AA Battery

Series

RS PRO

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Capacity

2.4Ah

Battery Size

AA

Number of Batteries

1

Termination Type

Wire

Standards/Approvals

No

Weight

22g

Diameter

14.5mm

Height

50.5mm

COO (Country of Origin):
CN

RS PRO 3.6V Lithium Thionyl Chloride AA Battery, Wire Lead Terminal


Introducing the RS PRO Lithium Thionyl Chloride AA Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.

Features and Benefits:


  • This RS PRO AA battery is easy to use and made from Lithium Thionyl Chloride (Li-SOCl2) which is a non-flammable electrolyte

  • This battery offers a high energy density and a high voltage response which is stable during most of the application’s lifetime

  • It has a wide operating temperature range of -55 to +85°C

  • Each battery has long storage and operational life with a low self-discharge rate of 1% per year at 20°C

  • Shelf life expectancy is more than 15 years due to its full-sealing structure

  • Applications:


    Lithium Thionyl Chloride AA batteries are types of batteries that are generally used in electronic devices that need a powerful, but compact source of power. They are great batteries that offer high capacity and energy density while maintaining a long operational life. In addition to this, these types of batteries generally offer a long shelf life too when not in use with a slow self-discharge rate, making them ideal for use in electronic devices, even when the devices are not in use. These batteries are most commonly used for applications like:

  • Alarms and security devices

  • Safety equipment

  • Automotive electronics

  • Backup systems

  • Tracking systems

  • Measuring instruments

  • Memory and standby power

  • Military devices

  • Are lithium thionyl chloride batteries harmful?


    These batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.

    How should lithium thionyl chloride batteries be disposed of?


    Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Guidance:


  • Always install the batteries correctly as per instruction

  • Ensure that the contact points are clean and conductive

  • Do not mix different types of battery

  • Do not heat or attempt to recharge the battery

  • Do not dispose of in a fire

  • Safety Advice:


  • Keep out of sight and reach of children

  • Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate

  • Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes