RND 1.75mm Green 3D Printer Filament, 300g
- RS Stock No.:
- 492-164
- Mfr. Part No.:
- RND 705-00015
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,919.17
(exc. VAT)
PHP3,269.47
(inc. VAT)
- RS Stock No.:
- 492-164
- Mfr. Part No.:
- RND 705-00015
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Green | |
| For Use With | FDM 3D Printers | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Green | ||
For Use With FDM 3D Printers | ||
Weight 300g | ||
Diameter 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The RND Exceptional 3D Printer Filament in a delightful green hue is crafted from high-quality PLA material, ensuring compatibility with all 3D printers. The filament promises high-definition printing capabilities, allowing for exquisite detail and a smooth surface finish that elevates your project to a professional level. Its biodegradability aligns with eco-friendly practices, making it an excellent choice for environmentally conscious users. The ease of use is a standout, as this filament exhibits virtually no shrinkage during printing, allowing you to create grand designs without the hassle of warping.
High definition output ensures intricate details in prints
Exceptional adherence to the print bed for successful prints
Available in a variety of vibrant colours to suit your creative projects
Comes packaged securely to maintain product integrity
Exceptional adherence to the print bed for successful prints
Available in a variety of vibrant colours to suit your creative projects
Comes packaged securely to maintain product integrity
