Soldering Station Accessories

Filters

Viewing 81 - 85 of 85 products
Results per page
Description Price Model Number Type For Use With Suitable Stations Dimensions Length Width Height
RS Stock No. 612-4146
Mfr. Part No.AC-BP
BrandMetcal
PHP646.24
1 Set
Set(s)
- Brass Pad Solder Workstand MFR-SRC/MFR-PTZ Soldering Station - - - -
New
RS Stock No. 167-324
Mfr. Part No.U715B
BrandJapan Unix
PHP594.88
Each
units
- - - - - - - -
RS Stock No. 332-6579
Mfr. Part No.T0051301399
BrandWeller
PHP2,591.71
Each
units
ABW-2 Addition Reel Extension SD1000 Solder Dispenser - - - - -
RS Stock No. 730-0723
Mfr. Part No.T0051317799N
BrandWeller
PHP10,367.52
Each
units
WXMT Micro Desoldering Tweezers Hand-piece WX1 & WX2 power units WX1; WX2; WX2021 - - - -
RS Stock No. 860-0156
Mfr. Part No.MX-500P
BrandMetcal
PHP25,384.09
Each
units
- Power Supply MX-500 Series Soldering and Rework System MX-500 Series Soldering and Rework System 121 x 121 x 222mm 121mm 121mm 222mm
Related Products
Compressed-air independent, analogue hot air station for desoldering ...
Description:
Compressed-air independent, analogue hot air station for desoldering large-area SMD components. Air flow and temperature are continuously adjustable. Integrated stand-by function for pre-heating the nozzle - can be switched off internally if required. Without vacuum for lifting the components. Temperature ...
The MX-5010 configured with the Advanced hand- piece ...
Description:
The MX-5010 configured with the Advanced hand- piece is highly effective for all soldering applications. In addition, the MX-5010 can be used for conduction rework of SMDs when using SMTC Series soldering. Unique display indicating thermal demand ,power output, per ...
The MX-5041 combines both the Metcal Advanced hand-piece ...
Description:
The MX-5041 combines both the Metcal Advanced hand-piece and the Precision Tweezers hand-piece. Users get maximum application flexibility for soldering and reworking of surface mount components. When switching hand-pieces, tips reach operating temperature in seconds by simply pressing the Output ...
A soldering set consisting of the WXP120 pencil ...
Description:
A soldering set consisting of the WXP120 pencil for heavy duty soldering applications and the WDH 10T Stop & Go stand, perfect for lead free soldering applications. For use with the WX1, WX2, WX1010 and WX2020 stations. Temperature range: 65 ...