Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 145-7934
Mfr. Part No.10505875
BrandIrwin
PHP1,080.12
Each
units
- 1.6 (Dia.) mm - 150 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
RS Stock No. 145-7933
Mfr. Part No.10505874
BrandIrwin
PHP1,965.63
Each
units
- 1.6 (Dia.) mm - 200 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
RS Stock No. 145-7932
Mfr. Part No.10505873
BrandIrwin
PHP1,742.37
Each
units
- 1.6 (Dia.) mm - 175 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
RS Stock No. 145-7931
Mfr. Part No.10505872
BrandIrwin
PHP1,518.24
Each
units
- 1.6 (Dia.) mm - 150 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
RS Stock No. 145-7935
Mfr. Part No.10505876
BrandIrwin
PHP1,479.88
Each
units
- 1.6 (Dia.) mm - 200 mm - Chrome Nickel Alloy Steel - - Yes - - - - -