Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.Types of clampsThere are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.Most popular clamp types:

C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.

Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.

Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.

Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames

Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop

Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Type Jaw Opening Jaw Depth
RS Stock No. 125-3776
Mfr. Part No.CDF408C
BrandBessey
PHP2,412.95
Each
units
C Clamp 204mm 125mm
RS Stock No. 125-3774
Mfr. Part No.CDF404C
BrandBessey
PHP1,114.68
Each
units
C Clamp 105mm 85mm
RS Stock No. 125-3875
Mfr. Part No.UK60
BrandBessey
PHP1,463.77
Each
units
UniKlamp 600mm 80mm
RS Stock No. 125-3775
Mfr. Part No.CDF406C
BrandBessey
PHP1,768.56
Each
units
C Clamp 150mm 100mm
RS Stock No. 125-3821
Mfr. Part No.GRZ20
BrandBessey
PHP3,651.26
Each
units
Parallel Grip 200mm 65mm
RS Stock No. 125-3814
Mfr. Part No.GH40
BrandBessey
PHP5,451.99
Each
units
Lever Clamp 400mm 120mm
RS Stock No. 227-7218
Mfr. Part No.WSM 9
BrandBessey
PHP12,572.48
Each
units
Welders Angle Clamp 90mm -
RS Stock No. 125-3858
Mfr. Part No.STC-HV20
BrandBessey
PHP1,448.21
Each
units
Horizontal Toggle Clamp 35mm -
RS Stock No. 125-3808
Mfr. Part No.EZS90-8
BrandBessey
PHP2,088.66
Each
units
One Handed Clamp 900mm 80mm
RS Stock No. 125-3862
Mfr. Part No.STC-VH20
BrandBessey
PHP1,483.23
Each
units
Vertical Toggle Clamp 35mm -
RS Stock No. 125-3833
Mfr. Part No.GS20
BrandBessey
PHP1,672.00
Each
units
Schraubzwingen 200mm 100mm
RS Stock No. 125-3857
Mfr. Part No.STC-HH70
BrandBessey
PHP1,634.19
Each
units
Horizontal Toggle Clamp 60mm -
RS Stock No. 125-3822
Mfr. Part No.GRZC
BrandBessey
PHP5,300.24
Each
units
C Grip 110mm 80mm
RS Stock No. 125-3841
Mfr. Part No.LMU10/5
BrandBessey
PHP448.24
Each
units
Schraubzwingen 100mm 50mm
RS Stock No. 125-3845
Mfr. Part No.SG40M
BrandBessey
PHP6,576.03
Each
units
Schraubzwingen 400mm 140mm
RS Stock No. 125-3854
Mfr. Part No.STC-HH20
BrandBessey
PHP1,448.21
Each
units
Horizontal Toggle Clamp 35mm -
RS Stock No. 125-3823
Mfr. Part No.GRZRO
BrandBessey
PHP6,126.67
Each
units
Pipe Grip 110mm 65mm
RS Stock No. 125-3804
Mfr. Part No.EZS15-8
BrandBessey
PHP1,379.73
Each
units
One Handed Clamp 150mm 80mm
RS Stock No. 125-3810
Mfr. Part No.GH16
BrandBessey
PHP3,165.67
Each
units
Lever Clamp 160mm 80mm
RS Stock No. 125-3866
Mfr. Part No.TG50S10-2K
BrandBessey
PHP2,551.68
Each
units
Schraubzwingen 500mm 100mm