Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it. True RMS measurements, this tester typically measures to the nearest 10th of a unit making them perfect for electrical work such as repairing, installation and maintenance.


Originally created as a single-purpose test tool, modern clampmeters offer more measurement functions, greater accuracy and sometimes specialised measurement features. Today’s clamp meters include most of the basic functions of a digital multimeter, such as the ability to measure voltage, continuity and resistance.


Who uses them?


    Industrial maintenance technicians

    Control technicians

    Electricians – in-house and contractors

    Facilities, building maintenance and HVAC technicians

    Service organisations

What are they used on?


    Industrial equipment

    Industrial controls

    Electrical systems

    Commercial/industrial HVAC

Why are Clamp meters so popular?


    Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.

    Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost in efficiency.

They are primarily used for:


    Service: Repair existing systems on an as-needed basis.

    Installation: Troubleshooting installation problems, perform final circuit tests, and supervise apprentice electricians while installing electrical equipment.

    Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Connectivity Model Number AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy
RS Stock No. 698-7180
Mfr. Part No.U1211A
PHP19,365.70
Each
units
1kA ac - 1000V ac 1000V dc 4kΩ Bluetooth compatible U1211A 10mA - - Multifunction Clamp ±(1% rdg + 5dgts) ±(1% rdg + 5dgts) ±(0.5% rdg + 3dgts)
RS Stock No. 746-7104
Mfr. Part No.U1191A
PHP8,560.07
Each
units
400A ac - 600V ac 600V dc 6kΩ - U1191A 100mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts) ±(0.5% rdg + 3dgts)
RS Stock No. 698-7192
Mfr. Part No.U1213A
PHP27,075.70
Each
units
1kA ac 1kA dc 1000V ac 1000V dc 40MΩ Bluetooth compatible U1213A 10mA 10mA ±(1.5% rdg + 3dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts) ±(0.2% rdg + 5dgts)
RS Stock No. 746-7113
Mfr. Part No.U1192A
PHP11,828.46
Each
units
400A ac - 600V ac 600V dc 60kΩ - U1192A 10mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts) ±(0.5% rdg + 3dgts)
RS Stock No. 746-7116
Mfr. Part No.U1193A
PHP13,152.40
Each
units
600A ac - 600V ac 600V dc 60kΩ - U1193A 10mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.2% rdg + 5dgts) ±(0.5% rdg + 3dgts)
RS Stock No. 698-7199
Mfr. Part No.U1212A
PHP25,533.70
Each
units
1kA ac 1kA dc 1000V ac 1000V dc 4kΩ Bluetooth compatible U1212A 10mA 10mA ±(1.5% rdg + 3dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts) ±(0.5% rdg + 3dgts)
RS Stock No. 746-7110
Mfr. Part No.U1194A
PHP15,879.00
Each
units
600A ac 600A dc 600V ac 600V dc 60kΩ - U1194A 10nA 10nA ±(1% rdg + 5dgts) Multifunction Clamp ±(1% rdg + 5dgts) ±(1.2% rdg + 5dgts) ±(0.5% rdg + 3dgts)