Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1368 Products showing for Toggle Switches

    APEM
    -
    SPST
    On-Off-On
    15A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    Honeywell
    -
    DPDT
    On-On
    20 A
    Bushing
    Wire Lead
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    23.1mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    APEM
    -
    DPDT
    On-On
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    6.3mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    C & K
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    7.5 A @ 28 V dc
    PCB
    Through Hole
    IP57
    -
    -
    -
    6.86mm
    Brass
    -
    -
    -
    Gold Over Nickel Plated Coin Silver
    0.01Ω
    -
    NKK Switches
    -
    Single Pole Double Throw (SPDT)
    On-On
    100 mA @ 28 V
    PCB
    Through Hole
    -
    -
    -
    -
    3.8mm
    Polyamide
    -
    -
    -
    Gold Plated Phosphor Bronze
    80mΩ
    -
    NKK Switches
    -
    SPDT
    (On)-Off-(On)
    0.4VA
    PCB
    Through Hole
    IP65
    -
    -
    -
    8mm
    Nickel Plated Brass
    28V ac/dc
    -
    -
    Copper Alloy (Stationary), Phosphor Bronze (Movable)
    50mΩ
    -
    APEM
    -
    DPDT
    (On)-Off-On
    10 mA
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    6.3mm
    Brass
    20V ac/dc
    -
    -
    Brass
    10mΩ
    6.5 (Dia.)mm
    APEM
    -
    SPDT
    Latching
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    23.1mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250 V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    12.37mm
    Phenolic
    120 ac/dc, 28V ac/dc
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    12.19mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    -
    ABB
    -
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    On-On
    15 A
    PCB
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    -
    SPST
    On-None-Off
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-On
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    Otto
    -
    SPST
    On-Off-(On)
    16 A
    Panel Mount
    Tab
    IP68S
    -
    -
    -
    0.66in
    Stainless Steel
    115 V ac, 28V dc
    -
    -
    Silver
    -
    -
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Hirose
    -
    DPDT
    (On)-Off-(On)
    100 mA
    Panel Mount
    Surface Mount
    -
    14mm
    37mm
    -
    -
    Brass
    -
    -
    -
    Gold Alloy
    50mΩ
    37 x 14mm
    APEM
    -
    Double Pole Double Throw (DPDT)
    On-On
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    24V dc
    -
    -
    Gold Plated Silver
    10mΩ
    -
    Results per page