Apem Toggle Switches
Recently searched

    Apem Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    311 Products showing for Apem Toggle Switches

    APEM
    -
    1P
    On-Off-On
    6A
    Panel Mount
    PC Terminal
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    (On)-Off-(On)
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    7mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    APEM
    -
    Double Pole Single Throw (DPST)
    On-Off
    12 A
    Panel Mount
    Tab
    IP67
    -
    -
    -
    17.5mm
    Brass
    28V dc
    -
    -
    Silver
    10mΩ
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-On
    400 mA @ 20 V
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    10.5mm
    Brass
    -
    -
    -
    Gold Plated Brass
    10mΩ
    -
    APEM
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    11.5mm
    Chromium Plated Brass
    -
    -
    -
    Silver
    0.1Ω
    6.35mm
    APEM
    -
    DPDT
    On-Off
    15 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    APEM
    -
    Single Pole Single Throw (SPST)
    (On)-Off-(On)
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    SP
    On-Off-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    5.3mm
    Brass
    -
    -
    -
    Gold Plated Brass
    0.02Ω
    -
    APEM
    -
    1P
    On-Off-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    (On)-Off-(On)
    12 A
    Panel Mount
    Tab
    IP67
    -
    -
    -
    17.5mm
    Brass
    28V dc
    -
    -
    Silver
    10mΩ
    -
    APEM
    -
    SPDT
    On-Off-On
    10 A @ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    13.5mm
    Polyamide
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    APEM
    -
    Single Pole Double Throw (SPDT)
    On-On
    4 A @ 30 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    14.75mm
    Nickel Plated Brass
    30V dc
    -
    -
    Gold Plated Silver
    10mΩ
    6.5mm
    APEM
    -
    1P
    On-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    APEM
    -
    3-pole on-off switch
    On-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    15.1mm
    Nickel Plated Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    SPDT
    On-(On)
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    17.8mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    APEM
    -
    Single Pole Single Throw (SPST)
    On-On
    5 A @ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    10.7mm
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    APEM
    -
    SPDT
    On-Off
    15 A
    Panel Mount
    Screw
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    400V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    APEM
    -
    Single Pole Single Throw (SPST)
    On-On
    400 mA @ 20 V
    PCB
    PC Terminal
    -
    -
    -
    -
    13.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    APEM
    -
    SP
    On-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    5.3mm
    Brass
    -
    -
    -
    Gold Plated Brass
    0.02Ω
    -
    Results per page