Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    844 Products showing for Slide Switches

    KNITTER-SWITCH
    -
    PCB
    Latching
    500 A @ 12 V dc
    -
    Solder
    -
    10mm
    2.5mm
    8.5mm
    8.5 x 10 x 2.5mm
    30mΩ
    10000Operations
    -
    KNITTER-SWITCH
    -
    PCB
    Latching
    500 A @ 12 V dc
    -
    Solder
    -
    10mm
    2.5mm
    8.5mm
    8.5 x 10 x 2.5mm
    30mΩ
    10000Operations
    -
    KNITTER-SWITCH
    SP
    PCB
    -
    350 mA @ 30 V dc
    -
    Through Hole
    Slide
    11mm
    10mm
    10mm
    11 x 5.6 x 10mm
    20mΩ
    10000Operations
    30V
    KNITTER-SWITCH
    SP
    PCB
    -
    350 mA @ 30 V dc
    -
    Through Hole
    Slide
    11mm
    10mm
    10mm
    11 x 5.6 x 10mm
    20mΩ
    10000Operations
    30V
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    8.1mm
    14.1 x 8.1 x 7.5mm
    50mΩ
    20000Operations
    -
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    8.1mm
    14.1 x 8.1 x 7.5mm
    50mΩ
    20000Operations
    -
    KNITTER-SWITCH
    SPDT
    PCB
    Latching
    1 A @ 250 V ac, 3 A @ 120 V ac, 3 A @ 28 V dc
    -
    PC Pin
    Slide
    14mm
    10.1mm
    7.7mm
    14 x 10.1 x 7.7mm
    50mΩ
    20000Operations
    28 V dc, 120 V ac, 250V ac
    Molveno
    SPST-2NC
    Panel Mount
    -
    8 A
    -
    Tab
    Toggle
    30mm
    14.9mm
    16.4mm
    30 x 16.4 x 14.9mm
    -
    10000Cycles
    -
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    500 A @ 12 V ac
    -
    Through Hole
    Slide
    10mm
    2.6mm
    6.5mm
    10 x 6.5 x 2.6mm
    20mΩ
    -
    12V
    KNITTER-SWITCH
    -
    PCB
    Latching
    500 mA @ 12 V dc
    -
    Solder
    -
    7.41mm
    2.5mm
    6.5mm
    7.41 x 6.5 x 2.5mm
    30mΩ
    10000Operations
    -
    KNITTER-SWITCH
    -
    PCB
    Latching
    500 mA @ 12 V dc
    -
    Solder
    -
    7.41mm
    2.5mm
    6.5mm
    7.41 x 6.5 x 2.5mm
    30mΩ
    10000Operations
    -
    KNITTER-SWITCH
    SPST
    PCB
    -
    350 mA @ 30 V dc
    -
    PC Pin
    Slide
    15.5mm
    9.2mm
    6mm
    15.5 x 9.2 x 6mm
    20mΩ
    10000Operations
    30V dc
    KNITTER-SWITCH
    SPST
    PCB
    Latching
    300 mA @ 125 V ac, 350 mA @ 30 V dc
    -
    PC Pin
    Slide
    11.6mm
    4mm
    7.5mm
    11.6 x 4 x 7.5mm
    20mΩ
    10000Operations
    30 V dc, 125V ac
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    18.5mm
    8.1mm
    14.1 x 8.1 x 18.5mm
    10mΩ
    20000Operations
    30V dc
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    On-Off-On
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    10.9mm
    14.1 x 10.9 x 7.5mm
    10mΩ
    20000Operations
    -
    C & K
    DPDT
    Through Hole
    Latching
    300 mA
    -
    PC Pin
    Slide
    9mm
    3.3mm
    3.5mm
    9 x 3.5 x 3.3mm
    70mΩ
    -
    6V dc
    KNITTER-SWITCH
    DPST
    PCB
    On-On-On
    300 mA @ 30 V dc
    -
    PC Pin
    Slide
    24mm
    7.7mm
    16mm
    24 x 7.7 x 16mm
    30mΩ
    10000Cycles
    30V dc
    C & K
    SPDT
    Through Hole
    Latching
    100 mA
    -
    PC Pin
    Slide
    8.6mm
    4.3mm
    11.5mm
    8.6 x 4.3 x 11.5mm
    20mΩ
    10000Cycles
    12V dc
    C & K
    SPDT
    Through Hole
    Latching
    100 mA
    -
    PC Pin
    Slide
    8.6mm
    4.3mm
    11.5mm
    8.6 x 4.3 x 11.5mm
    20mΩ
    10000Cycles
    12V dc
    C & K
    DPDT
    Surface Mount
    On-On
    3 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    Results per page