Rotary Switches, Rotary Limit & Isolator Switches | RS
Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    497 Products showing for Rotary Switches

    NIDEC COPAL ELECTRONICS GMBH
    -
    SH-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Wurth Elektronik
    -
    WS-ROSV
    150mA
    16
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    SMT
    -
    -
    Wurth Elektronik
    -
    WS-ROSV
    150mA
    10
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    SMT
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SP4T
    S-2050
    100 mA
    4
    4
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Wurth Elektronik
    -
    WS-ROTU
    150mA
    10
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    THT
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SC-1000
    100 mA
    16
    -
    5V dc
    BCH
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SD-1000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Wurth Elektronik
    -
    WS-ROTU
    150mA
    16
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    THT
    -
    -
    Wurth Elektronik
    -
    WS-ROTV
    150mA
    16
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    THT
    -
    -
    Elma
    -
    TYPE 01
    2 A
    2
    4
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    Solder
    -
    IP60
    Elma
    -
    TYPE 01
    2 A
    3
    2
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    Solder
    -
    IP60
    Elma
    -
    TYPE 01
    2 A
    3
    4
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    Solder
    -
    IP60
    NSF
    DP6T
    GX non short
    250 mA @ 60 V
    6
    2
    125V ac
    -
    -
    -
    25.5mm
    25.5 x 44mm
    -
    Panel Mount
    8.5 x 10 mm
    Solder
    -
    -
    NSF
    4P6T
    GX non short
    250 mA @ 60 V
    6
    4
    125V ac
    -
    -
    -
    25.5mm
    25.5 x 44mm
    -
    Panel Mount
    8.5 x 10 mm
    Solder
    -
    -
    Elma
    -
    -
    -
    24
    -
    -
    -
    -
    -
    6mm
    -
    -
    Panel Mount
    -
    Solder Lug
    -
    IP60
    TE Connectivity
    4PST
    KISSLING DS
    1 A
    3
    5
    16V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    DPST
    KISSLING 35
    500 A
    2
    4
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page