DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    990 Products showing for DIP & SIP Switches

    TE Connectivity
    SPST
    4
    500 mA @ 50 V dc
    Through Hole
    -
    DIP
    Slide
    -
    -
    -
    -
    -
    -
    C & K
    SPST
    8
    25 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Piano, Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    TE Connectivity
    DPDT
    -
    300 mA @ 115 V dc
    Through Hole
    Silver Plated Copper Alloy
    DIP
    Slide
    -
    +80°C
    -40°C
    -40 → +80°C
    -
    115V
    Nidec Components
    DPST
    -
    100 mA @ 6 V dc
    PCB
    Gold Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    APEM
    SPST
    2
    100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
    Surface Mount
    Phosphor Bronze (Moving Contact)
    DIP
    Raised Actuator Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    24 V dc, 50V dc
    TE Connectivity
    SPST
    2
    25 mA@ 50 V dc
    Through Hole
    Tin Plated Phosphor Bronze
    DIP
    Slide
    -
    +70°C
    -25°C
    -25 → +70°C
    -
    -
    TE Connectivity
    SPST
    5
    100 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    EOZ
    SPST
    2
    500 mA@ 24 V
    Through Hole
    Gold over Nickel Plated
    SIP
    Slide
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    Hartmann
    -
    10
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Bronze
    DIP
    Screwdriver
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    2
    100 mA
    PCB
    Copper Alloy
    -
    Piano
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    SPST
    8
    100 mA
    Surface Mount
    Gold
    -
    Raised
    -
    -
    -
    -
    -
    -
    Nidec Components
    SPST
    8
    100 mA@ 6 V dc, 25 mA@ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    2000Cycles
    +85°C
    -40°C
    -40 → +85°C
    -
    6 V dc, 24V dc
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    8
    100 mA
    PCB
    Copper Alloy
    -
    Piano
    -
    -
    -
    -
    -
    -
    Omron
    10P
    10
    100 mA@ 5 V dc
    Through Hole
    Beryllium Copper
    DIP
    Slide
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    APEM
    SPST
    2
    10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc
    PCB
    -
    SIP
    Slide
    -
    +80°C
    -30°C
    -30 → +80°C
    -
    5 V dc, 50V dc
    ERG
    4PST
    4
    1 A@ 100 V
    Through Hole
    Gold Plated
    DIP
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    TE Connectivity
    SPST
    2
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    C & K
    SPST
    6
    100 mA @ 5 V dc, 25 mA @ 24 V dc
    Surface Mount
    Beryllium Copper (Contact), Brass (Terminal)
    DIP
    Raised, Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    5 V dc, 24V dc
    C & K
    SPST
    12
    100 mA @ 5 V dc, 25 mA @ 25 V dc
    Through Hole
    Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal)
    DIP
    Raised, Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    5 V dc, 25V dc
    TE Connectivity
    10P
    10
    20 mA
    Surface Mount
    Gold
    SIP
    Screwdriver
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    20V ac
    Results per page