Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS Stock No. 168-4646
Mfr. Part No.VLA542-01R
PHP854.80
Each (In a Box of 60)
units
CMOS 5 A 17V 12 - SIP 1 - - - 1 - - -
RS Stock No. 747-1140
Mfr. Part No.VLA542-01R
PHP834.59
Each
units
CMOS ±5 A 17V 12 - SIP 1 - - - 1 - - -
RS Stock No. 168-4647
Mfr. Part No.VLA536-01R
PHP6,115.628
Each (In a Box of 10)
units
CMOS 10 mA 12 to 18V 15 - - - - - - - - - -
RS Stock No. 747-1143
Mfr. Part No.VLA536-01R
PHP7,109.45
Each
units
CMOS 10 (Alarm) mA 12 to 18V 15 - - - - - - - - - -