Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5730 Products showing for Zener Diodes

    onsemi
    Single
    56V
    Surface Mount
    1
    1.5 W
    SMA
    Voltage Regulator
    5%
    2
    6.7mA
    86Ω
    500nA
    4.57 x 2.92 x 2.05mm
    DiodesZetex
    Single
    8.2V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    6%
    2
    5mA
    80Ω
    700nA
    2.85 x 1.7 x 1.35mm
    Nexperia
    Single
    30V
    Surface Mount
    1
    250 mW
    SOT-23
    Voltage Regulator
    2%
    3
    2mA
    80Ω
    50nA
    3 x 1.4 x 1mm
    ROHM
    Single
    4.7V
    Surface Mount
    1
    150 mW
    SOD-523
    Voltage Regulator
    -
    2
    -
    800Ω
    2µA
    1.25 x 0.85 x 0.7mm
    onsemi
    Single
    24V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    10.5mA
    750Ω
    5µA
    2.72 (Dia.) x 5.2mm
    Nexperia
    Single
    18V
    Through Hole
    1
    500 mW
    SOD27 (DO-35)
    Voltage Regulator
    ±2 %, ±5%
    2
    5mA
    225 Ω @ 1 mA
    -
    1.85 (Dia.) x 4.25mm
    onsemi
    Single
    14V
    Surface Mount
    1
    225 mW
    SOT-23
    Voltage Regulator
    5%
    3
    9mA
    15Ω
    100nA
    3.04 x 1.4 x 1.01mm
    onsemi
    Single
    11V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    3
    5mA
    20Ω
    100nA
    2.84 x 1.8 x 1.25mm
    ROHM
    Single
    3.89V
    Surface Mount
    1
    500 mW
    SC-108B, SOD-323HE, TUMD2M
    Voltage Regulator
    -
    2
    20mA
    50Ω
    5µA
    2.1 x 1.5 x 0.8mm
    onsemi
    Single
    4.7V
    Through Hole
    1
    5 W
    -
    Voltage Regulator
    5%
    2
    260mA
    5µA
    3.68 (Dia.) x 8.89mm
    Vishay
    Single
    11V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    20Ω
    2µA
    1.7 (Dia.) x 3.9mm
    DiodesZetex
    Single
    15V
    Surface Mount
    1
    300 mW
    SOD-523
    General Purpose
    6%
    2
    5mA
    30Ω
    100nA
    1.3 x 0.9 x 0.65mm
    onsemi
    Single
    6.8V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    0.05mA
    -
    10µA
    2.84 x 1.8 x 1.25mm
    Vishay
    Single
    6.51V
    Surface Mount
    1
    500 mW
    SOD-123
    Planar
    5%
    2
    -
    -
    -
    -
    Vishay
    Single
    5.6V
    Through Hole
    1
    1.3 W
    DO-41
    Voltage Regulator
    7%
    2
    45mA
    1µA
    2.5 (Dia.) x 4.1mm
    Vishay
    Single
    10.21V
    Surface Mount
    -
    0.2 W
    SOD-323
    Small Signal
    -
    2
    -
    -
    -
    -
    Nexperia
    Single
    1.8V
    Surface Mount
    1
    365 mW
    DFN1006BD-2
    Voltage Regulator
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    3.3V
    Surface Mount
    1
    300 mW
    SOT-23
    General Purpose
    5%
    3
    5mA
    95Ω
    5µA
    3.1 x 1.43 x 1.05mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    49mA
    10µA
    2.72 (Dia.) x 5.2mm
    Vishay
    Single
    33V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    80Ω
    2µA
    1.7 (Dia.) x 3.9mm
    Results per page