Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5730 Products showing for Zener Diodes

    Vishay
    Single
    6.8V
    Surface Mount
    1
    500 mW
    MiniMELF
    Voltage Regulator
    5%
    2
    5mA
    150Ω
    10µA
    1.6 (Dia.) x 3.7mm
    onsemi
    Single
    130V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    10mA
    190Ω
    500nA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    5.6V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    20mA
    11 Ω @ 20 mA, 1600 Ω @ 0.25 mA
    5µA
    1.91 (Dia.) x 4.56mm
    DiodesZetex
    Single
    16V
    Surface Mount
    1
    500 mW
    SOD-123
    General Purpose
    5%
    2
    7.8mA
    17Ω
    100nA
    2.85 x 1.7 x 1.35mm
    ROHM
    Single
    8.4V
    Surface Mount
    1
    1 W
    SOD-123FL
    Voltage Regulator
    -
    2
    40mA
    -
    20µA
    2.7 x 1.7 x 0.9mm
    Nexperia
    Single
    5.1V
    Through Hole
    1
    500 mW
    SOD27 (DO-35)
    Voltage Regulator
    ±2 %, ±5%
    2
    5mA
    480 Ω @ 1 mA
    -
    1.85 (Dia.) x 4.25mm
    ROHM
    Isolated
    56V
    Surface Mount
    -
    200 mW
    SOD-323FL
    Voltage Regulator
    -
    2
    -
    -
    -
    -
    onsemi
    Single
    5.6V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    220mA
    1µA
    8.89 x 3.68 x 3.68mm
    onsemi
    Single
    9.1V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    28mA
    10µA
    2.72 (Dia.) x 5.2mm
    Nexperia
    Single
    8V
    Surface Mount
    1
    400 mW
    SC-76, SOD-323
    Voltage Regulator
    ±2%
    2
    5mA
    -
    -
    1.8 x 1.35 x 1.05mm
    Nexperia
    Single
    5.6V
    Surface Mount
    1
    300 mW
    UMD
    Voltage Regulator
    5%
    2
    5mA
    40Ω
    1µA
    1.8 x 1.35 x 1.05mm
    STMicroelectronics
    Single
    28V
    Through Hole
    1
    1.7 W
    DO-15
    -
    -
    2
    -
    -
    200nA
    3.53 (Dia.) x 6.75mm
    Nexperia
    Single
    9.1V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    15Ω
    500nA
    4.25 x 1.85 x 1.85mm
    DiodesZetex
    Common Cathode
    18V
    Surface Mount
    2
    300 mW
    SOT-23
    Voltage Regulator
    5%
    3
    5mA
    170Ω
    100nA
    3 x 1.4 x 1.1mm
    Nexperia
    Single
    4.3V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    5%
    2
    5mA
    90Ω
    3µA
    4.25 x 1.85 x 1.85mm
    onsemi
    Single
    15V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    8.5mA
    16Ω
    100nA
    2.84 x 1.8 x 1.25mm
    Vishay
    Single
    6.2V
    Surface Mount
    1
    500 mW
    MiniMELF
    Voltage Regulator
    5%
    2
    5mA
    10Ω
    100nA
    3.7 x 1.6 x 1.6mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    5 W
    DO-15
    Voltage Regulator
    5%
    2
    240mA
    1.5Ω
    1µA
    8.89 x 3.68 x 3.68mm
    Nexperia
    Single
    15V
    Through Hole
    1
    1.3 W
    DO-41
    Voltage Regulator
    ±5%
    2
    15mA
    15Ω
    50nA
    4.8 x 2.6 x 2.6mm
    onsemi
    Single
    22V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    5.6mA
    29Ω
    100nA
    2.84 x 1.8 x 1.25mm
    Results per page