Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5730 Products showing for Zener Diodes

    onsemi
    Single
    100V
    Through Hole
    1
    5 W
    Surmetic 40
    Voltage Regulator
    5%
    2
    12mA
    800Ω
    500nA
    3.68 (Dia.) x 8.89mm
    Nexperia
    Single
    5.1V
    Surface Mount
    1
    250 mW
    SOT-23 (TO-236AB)
    Voltage Regulator
    5%
    3
    5mA
    60Ω
    2µA
    3 x 1.4 x 1mm
    onsemi
    Single
    12V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    20mA
    30 Ω @ 20 mA, 600 Ω @ 0.25 mA
    1µA
    1.91 (Dia.) x 4.56mm
    onsemi
    Single
    24.2V
    Surface Mount
    1
    300 mW
    SOD-323
    Voltage Regulator
    -
    2
    5mA
    120Ω
    50nA
    1.8 x 1.35 x 0.9mm
    Vishay
    Single
    36V
    Surface Mount
    1
    1.5 W
    SMB (DO-214AA)
    Voltage Regulator
    ±5%
    2
    -
    -
    -
    -
    Vishay
    Single
    5.6V
    Surface Mount
    -
    0.8 W
    DO-219AB
    Silicon Planar
    -
    2
    -
    -
    -
    -
    onsemi
    Single
    12V
    Through Hole
    1
    3 W
    DO-41
    Voltage Regulator
    5%
    2
    31.2mA
    550Ω
    1µA
    2.7 (Dia.) x 5.2mm
    Nexperia
    Single
    47V
    Surface Mount
    1
    500 mW
    MiniMELF
    Voltage Regulator
    5%
    2
    2mA
    170Ω
    50nA
    3.7 x 1.6 x 1.6mm
    Nexperia
    Single
    27V
    Through Hole
    1
    500 mW
    SOD-27 (DO-35)
    Voltage Regulator
    ±5%
    2
    5mA
    300 Ω @ 1 mA
    50nA
    1.85 (Dia.) x 4.25mm
    ROHM
    Single
    5.1V
    Surface Mount
    1
    200 mW
    SOD-323F
    Voltage Regulator
    2%
    2
    5mA
    80Ω
    2µA
    1.7 x 1.25 x 0.7mm
    onsemi
    Single
    27V
    Surface Mount
    1
    1.5 W
    SMA
    Voltage Regulator
    5%
    2
    13.9mA
    23Ω
    500nA
    4.57 x 2.92 x 2.05mm
    Vishay
    Single
    2.4V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    2%
    2
    5mA
    85Ω
    100µA
    1.7 (Dia.) x 3.9mm
    onsemi
    Single
    6.8V
    Surface Mount
    1
    550 mW
    SMB
    Voltage Regulator
    5%
    2
    55.1mA
    2.5Ω
    5µA
    4.32 x 3.56 x 2.13mm
    Vishay
    Single
    17.1V
    SMD
    1
    500 mW
    SOD-80
    Small Signal
    5%
    2
    -
    -
    -
    -
    onsemi
    Single
    6V
    Through Hole
    1
    5 W
    CASE 017AA
    Voltage Regulator
    ±5%
    2
    -
    1µA
    3.68 (Dia.) x 8.89mm
    onsemi
    Single
    6.8V
    Through Hole
    1
    5 W
    -
    Voltage Regulator
    5%
    2
    175mA
    10µA
    3.68 (Dia.) x 8.89mm
    Vishay
    Single
    800V
    Surface Mount
    -
    -
    DO-214AC
    Avalanche
    -
    2
    -
    -
    -
    -
    onsemi
    Single
    12V
    Through Hole
    1
    1 W
    DO-41
    Voltage Regulator
    5%
    2
    20mA
    500nA
    2.72 (Dia.) x 5.2mm
    DiodesZetex
    Single
    5.1V
    Surface Mount
    1
    200 mW
    SOD-323
    General Purpose
    5%
    2
    20mA
    17Ω
    5µA
    1.8 x 1.4 x 1.1mm
    Taiwan Semiconductor
    Single
    18V
    Through Hole
    1
    1 W
    DO-41
    Voltage Regulator
    5%
    2
    14mA
    20Ω
    5µA
    5.2 x 2.7 x 2.7mm
    Results per page