Zenor Diodes | 12 Volt Diode | 5.1 Volt | RS
Recently searched

    Zener Diodes

    Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.

    How does a Zener diode work?

    Zener diodes are designed to change the direction of the current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that changes the direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

    Types of Zener diodes

    Zener diodes are offered in an array of different configurations such as different levels of power dissipation, mount types, and different configurations.

    There are also different types of Zener diodes such as:

    • Avalanche
    • Bi-Directional
    • ESD Protection
    • General Purpose
    • Ultra-small

    Typical applications of Zener diodes?

    Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits. Zener diodes work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and handiest solutions to a number of needs in a circuit design.

    5735 Products showing for Zener Diodes

    ROHM
    Single
    3.89V
    Surface Mount
    1
    500 mW
    SC-108B, SOD-323HE, TUMD2M
    Voltage Regulator
    -
    2
    20mA
    50Ω
    5µA
    2.1 x 1.5 x 0.8mm
    ROHM
    Single
    15.6V
    Surface Mount
    1
    1 W
    DO-214AA (SMB)
    Voltage Regulator
    ±5.77%
    2
    -
    -
    -
    -
    ROHM
    Single
    19.15V
    Surface Mount
    1
    1 W
    DO-214AA (SMB)
    Voltage Regulator
    ±6%
    2
    -
    -
    -
    -
    onsemi
    Single
    4.7V
    Through Hole
    1
    5 W
    -
    Voltage Regulator
    5%
    2
    260mA
    5µA
    3.68 (Dia.) x 8.89mm
    DiodesZetex
    Single
    15V
    Surface Mount
    1
    300 mW
    SOD-523
    General Purpose
    6%
    2
    5mA
    30Ω
    100nA
    1.3 x 0.9 x 0.65mm
    onsemi
    Single
    22V
    Through Hole
    1
    5 W
    CASE 017AA
    Voltage Regulator
    ±5%
    2
    50mA
    75Ω
    500nA
    3.68 (Dia.) x 8.89mm
    Vishay
    Single
    15V
    Surface Mount
    1
    1 W
    SMA
    Voltage Regulator
    10%
    2
    17mA
    14Ω
    5µA
    4.5 x 2.79mm
    Vishay
    Single
    17.1V
    SMD
    1
    500 mW
    SOD-80
    Small Signal
    5%
    2
    -
    -
    -
    -
    onsemi
    Single
    6.8V
    Surface Mount
    1
    500 mW
    SOD-123
    Voltage Regulator
    5%
    2
    0.05mA
    -
    10µA
    2.84 x 1.8 x 1.25mm
    Vishay
    Single
    10.21V
    Surface Mount
    -
    0.2 W
    SOD-323
    Small Signal
    -
    2
    -
    -
    -
    -
    Nexperia
    Single
    1.8V
    Surface Mount
    1
    365 mW
    DFN1006BD-2
    Voltage Regulator
    -
    -
    -
    -
    -
    -
    Vishay
    Single
    3.3V
    Surface Mount
    1
    300 mW
    SOT-23
    General Purpose
    5%
    3
    5mA
    95Ω
    5µA
    3.1 x 1.43 x 1.05mm
    onsemi
    Single
    5.1V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    49mA
    10µA
    2.72 (Dia.) x 5.2mm
    Vishay
    Single
    30V
    Through Hole
    -
    1.3 W
    DO-41 (DO-204AL)
    Silicon Planar
    ± 5%
    2
    -
    -
    -
    -
    Vishay
    Single
    33V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    80Ω
    2µA
    1.7 (Dia.) x 3.9mm
    Vishay
    Single
    20V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    55Ω
    100nA
    3.9 x 1.7 x 1.7mm
    Taiwan Semiconductor
    Single
    5.1V
    Through Hole
    1
    500 mW
    DO-35
    Voltage Regulator
    6%
    2
    5mA
    35Ω
    100nA
    2.1 (Dia.) x 3.7mm
    onsemi
    Single
    24V
    Through Hole
    1
    1 W
    DO-41
    General Purpose
    5%
    2
    10.5mA
    750Ω
    5µA
    2.72 (Dia.) x 5.2mm
    onsemi
    Single
    7.5V
    Surface Mount
    1
    300 mW
    SOT-23
    Voltage Regulator
    6%
    3
    5mA
    15Ω
    1µA
    2.9 x 1.3 x 0.94mm
    onsemi
    Single
    24V
    Through Hole
    1
    500 mW
    DO-35
    General Purpose
    5%
    2
    5.2mA
    33 Ω @ 5.2 mA, 600 Ω @ 0.25 mA
    100nA
    1.91 (Dia.) x 4.56mm
    Results per page