Anti-Fatigue Mats

Anti-fatigue mats are placed or fitted into hard floor surfaces and reduce fatigue caused by standing on flooring for long periods. Anti-fatigue matting helps in increasing productivity, reducing daily physical pressures placed on the body. Choose the anti-fatigue mat suitable for the environment you are working in whether it is in the home or at work. Mats are available in various forms and materials acting as a barrier by absorbing shocks from floor surfaces.
Why use anti-fatigue mats?
An Anti-fatigue mat helps reduce health problems caused by standing for long periods. The mats reduce pressure on legs, feet and your back. The mat reduces stress placed on the body protecting you from a hard floor surface and protects you from a damp or wet floor surface.
How to select the correct anti-fatigue floor mat?
Understand the exact purpose of the mat and what the anti-fatigue mat is to be used for.
Choose a mat that meets your requirement.
Understand the environment the anti-fatigue mat is used within.
Consider the edging of the floor mat. This helps in avoiding trip and slip hazards.
Understand how the mat is to be cleaned. Important if used within a feed industry environment.
Understand the importance of the thickness of the mat.
Is it to be used in a dry, wet or damp area
Anti-Fatigue floor mats are also called Orthomat and provide similar benefits
Anti-Fatigue Mats are also available with built-in resistance to chemicals and oils
What protection does the anti-fatigue mat provide?
Reduces tiredness
Improve productivity
Reduces medical issues with long periods of standing
Reduces body stress especially in the feet, legs and back plus blood flow and circulation.
Shock absorption
Damp and wet areas
Types of Anti-Fatigue mat available?
There is a mat available for all types if home and commercial areas.
Mats are made of rubber, carpet material, vinyl, foam, PVC, EPDM foam.
Rubber mats are especially useful in wet or damp areas as they allow water and other fluids to drain away from the surface area. Rubber mats are easy to clean.
Interlinking floor mats are available and you but then in pieces that are put together like a jigsaw puzzle. The floor mat is put together to fit the floor area and locks together for a safe and secure fit. Edging is also available for this type of mat reducing trips hazards.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Mat Material Surface Type Anti-Slip Product Format Range Thickness Environment Types Colour Chemical Resistant Length Oil Resistant Width Indoor/Outdoor Application
RS Stock No. 159-6175
BrandRS PRO
PHP11,773.54
Each
units
PVC Foam Solid Yes Individual - 9mm Dry Black, Yellow No 900mm No 1.5m - -
RS Stock No. 159-6173
BrandRS PRO
PHP10,254.83
Each
units
PVC Foam Solid Yes Individual - 9mm Dry Black No 1.5m No 900mm - -
RS Stock No. 159-6169
BrandRS PRO
PHP4,593.09
Each
units
PVC Foam Solid Yes Individual - 10mm Dry Black No 600mm No 900mm - -
RS Stock No. 159-6174
BrandRS PRO
PHP5,443.09
Each
units
PVC Foam Solid Yes Individual - 9mm Dry Black, Yellow No 600mm No 900mm - -
RS Stock No. 159-6172
BrandRS PRO
PHP5,063.31
Each
units
PVC Foam Solid Yes Individual - 9mm Dry Black No 600mm No 900mm - -
RS Stock No. 159-6171
BrandRS PRO
PHP17,706.88
Each
units
PVC Foam Solid Yes Individual - 10mm Dry Black No 900mm No 3m - -
RS Stock No. 159-6170
BrandRS PRO
PHP9,531.63
Each
units
PVC Foam Solid Yes Individual - 10mm Dry Black No 900mm No 1.5m - -