Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 311-1787
Mfr. Part No.20519FIL
PHP7,508.30
Each
units
RK-FD 20mm 92mm 21mm 5400N 5400N
RS Stock No. 311-1793
Mfr. Part No.RK-FD 20520
PHP8,141.24
Each
units
RK-FD 25mm 98mm 23mm 10100N 9000N
RS Stock No. 311-1771
Mfr. Part No.20518FIL
PHP6,720.43
Each
units
RK-FD 15mm 78mm 15.5mm 3400N 4200N