Finger Guards

What is it? Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.What does it do?Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.TypesFan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Fan Size External Dimensions Material Screw Hole Spacing Colour External Height External Width Series
RS Stock No. 619-6911
BrandRS PRO
PHP378.20
Each
units
180mm 169.6 x 169.6mm Steel 153mm Chrome 169.6mm 190.5mm -
RS Stock No. 737-4027
BrandRS PRO
PHP268.786
Each (In a Pack of 10)
units
180mm 169.6 x 169.6mm Steel 153mm Chrome 169.6mm 190.5mm -
RS Stock No. 737-4014
BrandRS PRO
PHP213.457
Each (In a Pack of 10)
units
172mm - Steel 162mm Black - 162mm -
RS Stock No. 619-7021
BrandRS PRO
PHP378.20
Each
units
254mm 222.3 x 222.3mm Steel 174mm Chrome 222.3mm 222.3mm -
RS Stock No. 737-4033
BrandRS PRO
PHP309.563
Each (In a Pack of 10)
units
254mm 222.3 x 222.3mm Steel 174mm Chrome 222.3mm 222.3mm -
RS Stock No. 737-3982
BrandRS PRO
PHP108.168
Each (In a Pack of 10)
units
92mm - Steel 82.5mm Black - 89.4mm -
RS Stock No. 737-4055
BrandRS PRO
PHP116.65
Each (In a Pack of 10)
units
120mm 120 x 120mm PBT 104.8mm - 120mm 120mm -
RS Stock No. 737-3995
BrandRS PRO
PHP116.65
Each (In a Pack of 10)
units
120mm - Steel 104.8mm Black - 115.6mm -
RS Stock No. 737-4058
BrandRS PRO
PHP160.385
Each (In a Pack of 10)
units
172mm 172 x 172mm PBT 162mm - 172mm 172mm -
RS Stock No. 737-3989
BrandRS PRO
PHP91.515
Each (In a Pack of 10)
units
92mm - Steel 82.5mm Chrome - 89.4mm -
RS Stock No. 737-4011
BrandRS PRO
PHP212.99
Each (In a Pack of 10)
units
172mm - Steel 162mm Black - 162mm -
RS Stock No. 737-3986
BrandRS PRO
PHP96.106
Each (In a Pack of 10)
units
120mm 115.6 x 115.6mm Steel 123mm Chrome 115.6mm 115.6mm -
RS Stock No. 737-3973
BrandRS PRO
PHP73.539
Each (In a Pack of 10)
units
60mm - Steel 50mm Chrome - 53mm -
RS Stock No. 737-4002
BrandRS PRO
PHP160.385
Each (In a Pack of 10)
units
172mm - Steel 162mm Chrome - 162mm -
RS Stock No. 737-3998
BrandRS PRO
PHP116.65
Each (In a Pack of 10)
units
120mm - Steel 104.8mm Chrome - 109mm -
RS Stock No. 737-3960
BrandRS PRO
PHP73.539
Each (In a Pack of 10)
units
40mm 40 x 40mm Steel 31.5mm Chrome 40mm 40mm -
RS Stock No. 737-4042
BrandRS PRO
PHP90.348
Each (In a Pack of 10)
units
80mm 80 x 80mm PBT 71.5mm - 80mm 80mm -
RS Stock No. 737-4018
BrandRS PRO
PHP212.99
Each (In a Pack of 10)
units
172mm - Steel 162mm Chrome - 162mm -
RS Stock No. 737-4049
BrandRS PRO
PHP56.73
Each (In a Pack of 10)
units
60mm 60 x 60mm PBT 50mm - 60mm 60mm -
RS Stock No. 737-3964
BrandRS PRO
PHP108.168
Each (In a Pack of 10)
units
52mm - Steel 42mm Chrome - - -