Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 521-2494
BrandRS PRO
PHP109.526
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 6A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS Stock No. 521-2523
BrandRS PRO
PHP114.084
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS Stock No. 521-2539
BrandRS PRO
PHP156.01
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 25A 550V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm gG
RS Stock No. 521-2551
BrandRS PRO
PHP156.01
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 20A 550V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm gG
RS Stock No. 521-2472
BrandRS PRO
PHP100.276
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 4A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS Stock No. 521-2466
BrandRS PRO
PHP119.312
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 2A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS Stock No. 521-2517
BrandRS PRO
PHP104.544
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 16A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS Stock No. 521-2501
BrandRS PRO
PHP100.276
Each (In a Pack of 5)
units
BS 88, IEC 60269 A1 10A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG