Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 136 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 911-3552
BrandRS PRO
PHP11.036
Each (In a Pack of 10)
units
3.15A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 767-5112
BrandRS PRO
PHP25.242
Each (In a Pack of 10)
units
1A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5027
BrandRS PRO
PHP28.257
Each (In a Pack of 10)
units
250mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9598
BrandRS PRO
PHP16.924
Each (In a Pack of 10)
units
3A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS Stock No. 911-3565
BrandRS PRO
PHP13.167
Each (In a Pack of 10)
units
5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 767-5171
BrandRS PRO
PHP33.015
Each (In a Pack of 10)
units
250mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9586
BrandRS PRO
PHP9.372
Each (In a Pack of 10)
units
2A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5052
BrandRS PRO
PHP11.921
Each (In a Pack of 10)
units
3.15A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5119
BrandRS PRO
PHP28.489
Each (In a Pack of 10)
units
1.6A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9573
BrandRS PRO
PHP13.856
Each (In a Pack of 10)
units
7A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 767-5049
BrandRS PRO
PHP8.331
Each (In a Pack of 10)
units
1A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5033
BrandRS PRO
PHP6.559
Each (In a Pack of 10)
units
500mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5125
BrandRS PRO
PHP28.489
Each (In a Pack of 10)
units
3.15A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9582
BrandRS PRO
PHP10.322
Each (In a Pack of 10)
units
1.5A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5030
BrandRS PRO
PHP6.993
Each (In a Pack of 10)
units
800mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5002
BrandRS PRO
PHP16.555
Each (In a Pack of 10)
units
100mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5200
BrandRS PRO
PHP25.283
Each (In a Pack of 10)
units
1A Radial 250V - Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9457
BrandRS PRO
PHP11.957
Each (In a Pack of 10)
units
500mA Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS Stock No. 611-0383
BrandRS PRO
PHP215.79
1 Pack of 10
Pack(s)
500mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS Stock No. 764-9469
BrandRS PRO
PHP7.929
Each (In a Pack of 10)
units
1A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C