Plasterboard & Cavity Anchors & Fixings

Plasterboard cavity anchors are fastening components used to fix items onto plasterboards, ceiling boards and internal walls.


What are plasterboard cavity anchors used for?

Plasterboard cavity anchors are used to safely secure objects to plasterboard surfaces and ceilings, or onto chipboard and hardboard surfaces. Anchors made of metal are used for heavy duty fixings such as radiators, shelving and handrail brackets. For light duty fixings like paintings, noticeboards and light fittings, anchors made of nylon or plastic are suitable.

Most anchors are reusable and can be removed from the wall cavities to be used elsewhere.


Types of plasterboard cavity anchors

Types of plasterboard cavity anchors include:

  • Hollow wall anchors are either open eyed or closed eyed, and can be removed after the anchor is fixed. The anchor legs are collapsible, which strengthens the holding capacity of the anchor.
  • Plugs are used for light duty fixing and can be drilled or hammered into plasterboards with either soft or hard partitions.
  • Spring toggles have clamps or wings and use spring motions to attach objects securely behind the wall material.

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Type Fixing Hole Diameter Length Material Head Shape Drive Type Colour Thickness of Material Maximum Thickness of Material Minimum
RS Stock No. 523-8957
BrandRS PRO
PHP747.09
1 Kit
Kit(s)
Wall Plug - - Plastic - - - 15mm 0mm
RS Stock No. 177-7018
BrandRS PRO
PHP1,751.00
1 Bag of 25
Bag(s)
- 16mm 25mm - - - - 10mm 4mm
RS Stock No. 523-8963
BrandRS PRO
PHP817.57
1 Bag of 50
Bag(s)
Spring Toggle Fixing 8mm - Plastic - - - 16mm 12mm
RS Stock No. 177-7021
BrandRS PRO
PHP947.00
1 Bag of 25
Bag(s)
- 13mm 15mm - - - - 3mm 0.4mm
RS Stock No. 177-7022
BrandRS PRO
PHP784.93
1 Bag of 25
Bag(s)
- 10mm 40mm - - - - 30mm 20mm
RS Stock No. 177-7023
BrandRS PRO
PHP717.42
1 Bag of 25
Bag(s)
- 10mm 25mm - - - - 16mm 8mm
RS Stock No. 177-6985
BrandRS PRO
PHP1,615.86
1 Bag of 100
Bag(s)
- - 30mm Nylon - Pozidriv - 10mm -
RS Stock No. 177-6986
BrandRS PRO
PHP1,323.55
1 Bag of 100
Bag(s)
- - 35mm Zinc Alloy - Pozidriv - 15mm -
RS Stock No. 177-7003
BrandRS PRO
PHP419.17
1 Bag of 5
Bag(s)
- - 55mm - Pan Torx - 3mm 18mm
RS Stock No. 177-7050
BrandRS PRO
PHP526.75
1 Bag of 50
Bag(s)
- - - Plastic - - - 28mm 24mm
RS Stock No. 177-7015
BrandRS PRO
PHP684.77
1 Bag of 5
Bag(s)
- 24mm 75mm - - - - 45mm 35mm
RS Stock No. 177-7020
BrandRS PRO
PHP989.69
1 Bag of 25
Bag(s)
- 13mm 25mm - - - - 12mm 6mm
RS Stock No. 177-7025
BrandRS PRO
PHP595.00
1 Bag of 25
Bag(s)
- 8mm 25mm - - - - 15mm 2mm
RS Stock No. 177-7005
BrandRS PRO
PHP449.59
1 Bag of 10
Bag(s)
- 13mm 35mm - - - - 25mm 12mm
RS Stock No. 177-7013
BrandRS PRO
PHP346.47
1 Bag of 10
Bag(s)
Spring Toggle Fixing - 50mm Metal - - - 20mm -
RS Stock No. 177-7014
BrandRS PRO
PHP341.27
1 Bag of 10
Bag(s)
Spring Toggle Fixing - 50mm Metal - - - 30mm -
RS Stock No. 177-7033
BrandRS PRO
PHP930.00
1 Bag of 10
Bag(s)
- 18mm 50mm - - - - 35mm 25mm
RS Stock No. 523-9590
BrandRS PRO
PHP753.03
1 Bag of 50
Bag(s)
Spring Toggle Fixing 8mm - Plastic - - - 12mm 10mm
RS Stock No. 177-7024
BrandRS PRO
PHP681.81
1 Bag of 25
Bag(s)
- 10mm 14mm - - - - 4mm 0.4mm
RS Stock No. 177-7011
BrandRS PRO
PHP395.43
1 Bag of 10
Bag(s)
Spring Toggle Fixing - 75mm Metal - - - 45mm -