Floor Standing Enclosures

Floor standing enclosures are robust, freestanding protective cabinets designed to house and safeguard a wide array of electrical and electronic equipment in the Philippines. Typically constructed from durable steel, these large units offer secure storage for industrial automation systems, data center infrastructure, and various control applications.

At RS Philippines, you’ll find a wide range of floor mounted enclosures, including single and double-door configurations, ensuring optimal protection against dust, liquids, and environmental elements. Our selection of freestanding enclosures is ideal for diverse industries requiring reliable housing for critical components.

What Is a Floor Standing Enclosure and How Does it Work?

A floor standing enclosure serves as a robust, protective structure designed to house and protect sensitive electrical and electronic systems. Equipment is securely mounted inside, often utilizing universal 19-inch rack compatibility for components like servers and networking devices. These protective enclosures feature lockable doors, ensuring physical access control and preventing unauthorized tampering.

Various cable entry options also allow for organized wiring, while integrated accessories like internal panels, cooling systems, and mounting rails further customize functionality. This type of floor mount electrical enclosure provides secure housing, optimizing space while protecting vital components from environmental hazards.

Types of Floor Standing Enclosures

Floor standing enclosures come in various configurations, including:

  • Door Configurations: Available as single-door or double-door enclosures, catering to different access requirements for the housed equipment.
  • Protection Ratings: These enclosures boast various IP (Ingress Protection) ratings, such as IP65 or IP66, indicating robust protection against dust and water. Some may also carry NEMA ratings , certifying protection against liquids like water, oil, or coolant.
  • Materials: Common materials include durable steel options, which are often painted for enhanced corrosion resistance. Stainless steel variants of floor standing enclosures provide superior protection for harsh or corrosive environments.
  • Sizes: A floor enclosure cabinet is available in a wide array of dimensions to accommodate different equipment loads, from compact units to large cabinets housing multiple racks of gear.
  • Customization: Many models, including server racks, offer custom options and compatibility with mounting accessories, allowing for tailored internal configurations to fit specific equipment.

Benefits of Floor Standing Enclosures

Floor mounted enclosures offer significant advantages for protecting critical electrical and electronic equipment in industrial environments across the Philippines.

  • Dust and Water Protection: These robust units provide superior dust and water protection, with many featuring high IP (Ingress Protection) ratings like IP55, IP65, or IP66, and often NEMA ratings (e.g., NEMA 2 and above). This ensures the contents remain fully operational even when exposed to harmful dust or jets of liquid.
  • Secure Access: Most freestanding electrical enclosures are equipped with multi-point locking systems. This enhances security by preventing unauthorized access, safeguarding sensitive equipment, and critical controls.
  • Internal Organization: They offer excellent internal organization capabilities, often compatible with 19-inch rack mounting, DIN rail accessories, and options for separation panels. This allows for a neat arrangement of components, improved airflow, and easier maintenance.
  • Safety and Durability: Designed for industrial settings, these floor mounted enclosure units are built for exceptional durability. They protect contents from physical impact, chemicals, and contaminants like oil or coolant, contributing to overall workplace safety and equipment longevity.

Where Floor Standing Enclosures Are Used Across Industries

Since floor mount electrical enclosures provide reliable protection, they are often found in these industries across the Philippines:

  • Discrete Manufacturing: In discrete manufacturing, a floor standing enclosure is crucial for housing CNC control panels, robotics controllers, and PLC units on production lines. They also shield sensitive automation equipment from dust, debris, and impacts.
  • Process Manufacturing: Industries such as chemical dosing and pharmaceutical cleanroom operations rely on these enclosures for housing process controls. They protect vital components from corrosive agents and ensure stringent hygiene standards.
  • Energy and Utilities: In the energy sector, floor standing enclosure units are used for transformer cabinets, protecting solar inverters, and housing control equipment in substations and power generation facilities, ensuring system integrity and safety.
  • Facilities/Intralogistics: Within large facilities and warehouses, these enclosures safeguard server racks, lift control panels, and automation controls. They provide secure housing for critical IT and operational infrastructure, ensuring continuous and safe performance.

How to Choose the Right Floor Standing Enclosure

When choosing the ideal floor standing enclosure, the price is not the only factor you should consider. Here are the features you must review when shopping for floor enclosure cabinets:

  • Dimensions and Access: Determine the precise dimensions needed for your equipment, including internal clearance for wiring and maintenance. Consider whether a single-door or double-door configuration provides sufficient access for your components within the floor enclosure cabinet.
  • Protection Rating (IP/NEMA): Evaluate the environment to select the appropriate IP or NEMA rating. This ensures the enclosure offers adequate protection against dust, water, and other contaminants relevant to your application.
  • Cooling Needs: Assess the heat generated by your housed equipment and look for features like fan panels or vented doors to facilitate proper airflow and prevent overheating.
  • Mounting Method: While primarily floor standing, consider bolt-down options for enhanced stability. Ensure compatibility if you are looking for a steel floor enclosure that also needs to be compatible with other mounting solutions.
  • Compatibility and Customization: Check for compatibility with internal accessories such as DIN rails, rack panels, and other mounting options. This allows for flexible and organized installation of all components inside.

Why Buy Floor Standing Enclosures from RS Philippines

When you're looking to buy floor mounted enclosure solutions, choose RS Philippines as your supplier. We offer an extensive inventory of high-quality floor standing enclosures from leading brands like Schneider Electric, ABB, and Rittal. Besides, our industrial-grade enclosures provide robust protection for your critical electrical and electronic equipment. With reliable delivery services nationwide and dedicated local support, RS Philippines ensures you receive the best quality products quickly.

Choose RS Philippines for superior protection and peace of mind for your industrial, commercial, or IT infrastructure. For more details on delivery services and fees, please refer to our Delivery page.

1057 Products showing for Floor Standing Enclosures

Results per page