RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method Coaxial Connector Type
RS Stock No. 163-8325
Mfr. Part No.1400895-1
PHP44.629
Each (In a Bag of 1000)
units
BNC Plug to BNC Socket - - Panel Mount - - - - - - Brass Silver - -
RS Stock No. 456-453
Mfr. Part No.1400895-1
PHP91.359
Each (In a Pack of 10)
units
BNC Plug to BNC Socket - - Panel Mount - - - - - - Brass Silver - -
RS Stock No. 168-0632
Mfr. Part No.1-1337463-0
PHP159.429
Each (In a Box of 1000)
units
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) - -
RS Stock No. 394-1077
Mfr. Part No.1-1337463-0
PHP291.82
Each
units
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - - -
RS Stock No. 846-6691
Mfr. Part No.1-1337463-0
PHP277.34
Each
units
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact) - -
RS Stock No. 161-6049
Mfr. Part No.1-1337463-0
PHP245.422
Each (In a Bag of 50)
units
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - - -
RS Stock No. 164-3118
Mfr. Part No.1-5221629-6
PHP529.663
Each (In a Box of 100)
units
BNC Male Straight - 50Ω - - - 1W - Brass Gold - -
RS Stock No. 713-0899
Mfr. Part No.226176-4
PHP122.93
Each (In a Pack of 5)
units
- - - PCB Mount - - - - - - Brass - - -
RS Stock No. 168-0617
Mfr. Part No.1-1337523-0
PHP236.26
1 Bag of 1
Bag(s)
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - - -
RS Stock No. 164-9309
Mfr. Part No.221629-4
PHP602.661
Each (In a Box of 100)
units
BNC Male Straight Cable Mount 50Ω - - - 1W - Brass Gold - -
RS Stock No. 164-0780
Mfr. Part No.226176-4
PHP83.008
Each (In a Box of 500)
units
- - - PCB Mount - - RG174, RG316 - - - Brass - - -
RS Stock No. 718-2512
Mfr. Part No.1-1337523-0
PHP253.67
Each
units
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - - -
RS Stock No. 821-2567
Mfr. Part No.221629-1
PHP759.98
Each
units
BNC Male Straight - 50Ω - - - - - Brass Gold - -
RS Stock No. 164-9077
Mfr. Part No.1-1337470-0
PHP713.108
Each (In a Box of 50)
units
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold - -
RS Stock No. 394-1083
Mfr. Part No.1-1337470-0
PHP946.11
Each
units
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold - -
RS Stock No. 820-7791
Mfr. Part No.1-5221629-6
PHP736.27
Each
units
BNC Male Straight - 50Ω - - - 1W - Brass Gold - -
RS Stock No. 405-146
Mfr. Part No.221629-4
PHP552.23
Each
units
BNC Male Straight Cable Mount 50Ω - - - 1W - Brass Gold - -