PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 419 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 296-5123
Mfr. Part No.38-00-1336
BrandMolex
PHP63.406
Each (In a Pack of 5)
units
6 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 167-1784
Mfr. Part No.52991-0308
BrandMolex
PHP69.70
Each (On a Reel of 3000)
units
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Bronze
RS Stock No. 179-6601
Mfr. Part No.52991-0308-TR750
BrandMolex
PHP42.835
Each (On a Reel of 750)
units
30 2 0.5mm PCB Receptacle Surface Mount Straight - - Solder 500mA 50 V - - Bronze
RS Stock No. 670-2529
Mfr. Part No.52991-0308
BrandMolex
PHP76.582
Each (In a Pack of 5)
units
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Bronze
RS Stock No. 908-0995
Mfr. Part No.104238-0210
BrandMolex
PHP35.10
Each (In a Pack of 10)
units
2 1 3mm Wire to Board Surface Mount Right Angle - - Solder 12A 160 V Mini Lite-Trap - Copper
RS Stock No. 296-5088
Mfr. Part No.38-00-1333
BrandMolex
PHP33.612
Each (In a Pack of 5)
units
3 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 167-6239
Mfr. Part No.47018-4001
BrandMolex
PHP288.306
Each (On a Reel of 350)
units
22 1 1.27mm Board to Board Surface Mount Right Angle - - Solder 1.5A 15 V SATA - Copper
RS Stock No. 468-1877
Mfr. Part No.52991-0608
BrandMolex
PHP202.116
Each (In a Pack of 5)
units
60 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Bronze
RS Stock No. 167-6269
Mfr. Part No.104238-0110
BrandMolex
PHP9.985
Each (On a Reel of 3500)
units
1 1 - Wire to Board Surface Mount Right Angle - - Solder 12A 160 V Mini Lite-Trap - Copper
RS Stock No. 908-0991
Mfr. Part No.104238-0110
BrandMolex
PHP23.268
Each (In a Pack of 10)
units
1 1 - Wire to Board Surface Mount Right Angle - - Solder 12A 160 V Mini Lite-Trap - Copper
RS Stock No. 167-6465
Mfr. Part No.104238-0210
BrandMolex
PHP16.625
Each (On a Reel of 2500)
units
2 1 3mm Wire to Board Surface Mount Right Angle - - Solder 12A 160 V Mini Lite-Trap - Copper
RS Stock No. 800-6908
Mfr. Part No.47018-4001
BrandMolex
PHP392.81
Each
units
22 1 1.27mm Board to Board Surface Mount Right Angle - - Solder 1.5A 15 V SATA - Copper
RS Stock No. 821-6109
Mfr. Part No.79107-7016
BrandMolex
PHP266.70
Each
units
34 2 2mm Board to Board Through Hole Straight - - Solder 12A 125 V Milli-Grid - Bronze
RS Stock No. 167-1574
Mfr. Part No.38-00-1335
BrandMolex
PHP24.349
Each (In a Tray of 1575)
units
5 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 250-4021
Mfr. Part No.10-10-1123
BrandMolex
PHP117.81
Each (In a Pack of 5)
units
12 1 5.08mm Socket Strip Through Hole Straight - - Solder 12A 250 V KK - Bronze
RS Stock No. 720-0406
Mfr. Part No.46114-4160
BrandMolex
PHP502.78
Each
units
20 - 1.27mm LPH Through Hole Straight - - Solder 16A 250 V ac/dc EXTreme LPHPower - Copper
RS Stock No. 296-5167
Mfr. Part No.38-00-1340
BrandMolex
PHP101.548
Each (In a Pack of 5)
units
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 542-7387
Mfr. Part No.67490-1220
BrandMolex
PHP32.69
Each
units
7 1 1.27mm SATA Surface Mount Right Angle - - Solder 1.5A 15 V dc SATA - Copper
RS Stock No. 670-3140
Mfr. Part No.38-00-1396
BrandMolex
PHP72.298
Each (In a Pack of 10)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 670-2945
Mfr. Part No.22-14-2124
BrandMolex
PHP50.426
Each (In a Pack of 10)
units
12 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Brass