Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.

Circular Connectors commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

Circular industrial connectors can be found in various areas including:

  • Factory and Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS Stock No. 290-4594
Mfr. Part No.1200710038
PHP1,075.20
Each
units
4 - Cable Mount M12 Plug Screw Male - - - - - - Straight
RS Stock No. 913-2349
Mfr. Part No.1200910001
PHP1,305.29
Each
units
3 - Cable Mount M8 Socket Solder Female IP67 - 4.0A 60.0 V, 75.0 V - Quick Connect Straight
RS Stock No. 913-2165
Mfr. Part No.1201020002
PHP3,091.12
Each
units
5 - Cable Mount M12 Plug Crimp Male IP67 - 3.0A 250.0 V - Quick Connect Straight
RS Stock No. 752-7414
Mfr. Part No.1200850013
PHP1,376.45
Each
units
4 - Cable Mount M12 Socket - Female IP69 - 4.0A 250 V ac/dc - Push-Pull Straight
RS Stock No. 913-2323
Mfr. Part No.1200900009
PHP1,794.04
Each
units
3 - Cable Mount M8 Plug Crimp Male IP67 - 4.0A 60.0 V, 75.0 V - Quick Connect Straight
RS Stock No. 290-4588
Mfr. Part No.1200710035
PHP575.93
Each
units
4 - Cable Mount M12 - Screw Down Female - - - - - - Straight
RS Stock No. 913-2370
Mfr. Part No.1200710035
PHP1,328.95
Each
units
- - - - - - - - - - - - - -
RS Stock No. 751-9194
Mfr. Part No.1200110238
PHP1,492.14
Each
units
5 - Panel Mount Micro Socket Screw Down, Solder Male IP68 - 4.0A 250 V ac/dc - Threaded Straight
RS Stock No. 351-443
Mfr. Part No.1200700144
PHP948.92
Each
units
4 - Panel Mount M12 Plug Solder Male - - - - - Threaded Straight
RS Stock No. 290-4572
Mfr. Part No.1200710035
PHP830.80
Each
units
4 - Cable Mount M12 - Screw Down Female - - - - - - Straight
RS Stock No. 751-9150
Mfr. Part No.1200715003
PHP704.13
Each
units
4 - Cable Mount M12 Plug Screw Male IP68 20 4.0A 250 V ac, 300 V dc - Quick Disconnect Straight
RS Stock No. 752-7436
Mfr. Part No.1200850006
PHP1,158.90
Each
units
5 - Cable Mount M12 Plug - Male IP69 - 4.0A 250 V ac/dc - Push-Pull Straight
RS Stock No. 752-7505
Mfr. Part No.1200840030
PHP860.45
Each
units
5 - Panel Mount M12 Socket - Female IP67 - 4.0A 60 V ac/dc - - Straight
RS Stock No. 752-7426
Mfr. Part No.1200850005
PHP987.67
Each
units
4 - Cable Mount M12 Plug - Male IP69 - 4.0A 250 V ac/dc - Push-Pull Straight
RS Stock No. 752-7509
Mfr. Part No.1200840031
PHP437.72
Each
units
5 - PCB Mount M12 Plug - Male IP67 - 4.0A 60 V ac/dc - - Straight
RS Stock No. 751-9191
Mfr. Part No.1200700235
PHP1,155.06
Each
units
5 - Panel Mount - Socket Screw Down, Solder Male IP68 - 4.0A 250 V ac/dc - Threaded Straight
RS Stock No. 913-2327
Mfr. Part No.1200905077
PHP575.77
Each
units
4 - Cable Mount M8 Plug Crimp Male IP67 - 4.0A 60.0 V, 75.0 V - Quick Connect Straight
RS Stock No. 752-7439
Mfr. Part No.1200850016
PHP732.76
Each
units
5 - Cable Mount M12 Socket - Female IP67, IP68 - 4.0A 30 V ac, 36 V dc - - Right Angle
RS Stock No. 290-4601
Mfr. Part No.1200710045
PHP1,578.49
Each
units
5 - Cable Mount M12 Plug Screw Male - - 4.0A - - - Straight
RS Stock No. 751-9163
Mfr. Part No.1200710043
PHP709.40
Each
units
5 - Cable Mount M12 Socket Screw Female IP68 20 4.0A 30 V ac, 36 V dc - Quick Disconnect Straight