USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
RS Stock No. 898-8425
Mfr. Part No.ST7300USB3B
BrandStartech
PHP4,565.03
Each
units
USB 3.0 7 USB A - - 172 x 70 x 23mm 70mm 23mm 172mm
RS Stock No. 898-8419
Mfr. Part No.ST4300MINU3B
BrandStartech
PHP1,590.16
Each
units
USB 3.0 4 USB A - - 80 x 36 x 14mm 36mm 14mm 80mm
RS Stock No. 898-8406
Mfr. Part No.ST7200USBM
BrandStartech
PHP5,984.91
Each
units
USB 2.0 7 USB A - - 133 x 61.5 x 36.3mm 61.5mm 36.3mm 133mm
RS Stock No. 123-8110
Mfr. Part No.ST43004UA
BrandStartech
PHP2,300.92
Each
units
USB 3.0 4 USB A - - 112 x 36 x 18mm 36mm 18mm 112mm
RS Stock No. 123-8109
Mfr. Part No.ST1030USBM
BrandStartech
PHP12,852.61
Each
units
USB 3.0 10 USB A - - 198 x 56 x 31mm 56mm 31mm 198mm
RS Stock No. 123-8108
Mfr. Part No.ST103008U2C
BrandStartech
PHP6,073.66
Each
units
USB 3.0 10 USB A - - 201 x 60 x 24mm 60mm 24mm 201mm
RS Stock No. 898-8412
Mfr. Part No.ST3300GU3B
BrandStartech
PHP3,413.96
Each
units
USB 3.0 3 USB A RJ45 - 87 x 43 x 14mm 43mm 14mm 87mm
RS Stock No. 898-8403
Mfr. Part No.ST4200USBM
BrandStartech
PHP4,674.90
Each
units
USB 2.0 4 USB A - - 114.5 x 57.3 x 26.3mm 57.3mm 26.3mm 114.5mm
RS Stock No. 898-8416
Mfr. Part No.ST4300USBM
BrandStartech
PHP7,002.28
Each
units
USB 3.0 4 USB A - - 152 x 59.6 x 23.5mm 59.6mm 23.5mm 152mm
RS Stock No. 138-5514
Mfr. Part No.ST7300U3M
BrandStartech
PHP5,141.65
Each
units
USB 3.0 7 USB A - - 110 x 44 x 24mm 44mm 24mm 110mm
RS Stock No. 138-5531
Mfr. Part No.ST4300U3C3
BrandStartech
PHP4,453.52
Each
units
USB 3.0 7 USB A - - 110 x 45 x 24mm 45mm 24mm 110mm
RS Stock No. 186-3263
Mfr. Part No.HB30A4AIB
BrandStartech
PHP2,521.72
Each
units
USB 3.0 4 USB A - USB 85 mm x 34.9 mm x 1.9 cm 34.9mm 19mm 85mm
RS Stock No. 179-8039
Mfr. Part No.HB30A3A1CSFS
BrandStartech
PHP3,269.55
Each
units
USB 3.0 4 USB A, USB C - - 38 x 74 x 13mm 74mm 13mm 38mm
RS Stock No. 138-5533
Mfr. Part No.USB221SS
BrandStartech
PHP3,917.10
Each
units
USB 3.0 2 USB A - - 69 x 42 x 22mm 42mm 22mm 69mm
RS Stock No. 179-8033
Mfr. Part No.HB30C3APDW
BrandStartech
PHP2,328.08
Each
units
USB 3.0 3 USB A, USB C RJ45 - 75 x 72 x 11mm 72mm 11mm 75mm
RS Stock No. 179-8040
Mfr. Part No.HB30A3A1CFB
BrandStartech
PHP2,328.08
Each
units
USB 3.0 4 USB A, USB C - - 75 x 40 x 13mm 40mm 13mm 75mm
RS Stock No. 179-8035
Mfr. Part No.HB30C3A1CST
BrandStartech
PHP4,538.94
Each
units
USB 3.0 4 USB A, USB C - - 100 x 60 x 26mm 60mm 26mm 100mm
RS Stock No. 138-5530
Mfr. Part No.ST4200MINI2
BrandStartech
PHP999.40
Each
units
USB 2.0 4 USB A - - 82 x 27 x 15mm 27mm 15mm 82mm
RS Stock No. 138-5535
Mfr. Part No.ST4202USBGB
BrandStartech
PHP1,465.92
Each
units
USB 2.0 4 USB A - - 100 x 60 x 20mm 60mm 20mm 100mm
RS Stock No. 186-3270
Mfr. Part No.TB33A1C
BrandStartech
PHP18,769.33
Each
units
USB 3.1 4 USB A, USB C - USB 14.8 cm x 74 mm x 2.4 cm 74mm 24mm 148mm